Automotive Small Signal Low RDS(ON) MOSFETs

Nexperia's automotive, small signal, low RDS(ON) MOSFETs fully comply with the automotive AEC-Q101 standard

Image of Nexperia's Automotive Small Signal Low RDS(on) MOSFETsNexperia’s automotive, small signal MOSFETs with low RDS(ON) of 15 mΩ minimum to 6 A maximum drain current are available with +175°C TJ maximum, and they fully comply with the automotive AEC-Q101 standard. A few of the many suitable applications include body control units such as window lifts and seat controls, entertainment systems such as car radios and navigation, and safety and control systems such as air bags.

Features
  • Most types with 2 kV ESD protection
  • RDS(ON): 15 mΩ min. to 6 A max. drain current
  • Available VDS voltages of 20 V, 30 V, 40 V, 60 V, 70 V, and 80 V
  • Products available with +175°C TJ max.
Applications
  • Body control units: doors, window lifts, and seat controls
  • Entertainment systems: car radio and navigation
  • Safety and control systems: air bags and LED lighting

Automotive Small Signal Low RDS(ON) MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoTensão dreno-fonte (Vdss)Available QuantityPreçoVer detalhes
MOSFET N-CH 40V 2.1A TO236ABPMV130ENEARMOSFET N-CH 40V 2.1A TO236AB40 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 60V 2.1A TO236ABPMV120ENEARMOSFET N-CH 60V 2.1A TO236AB60 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 60V 800MA TO236ABPMV450ENEARMOSFET N-CH 60V 800MA TO236AB60 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 60V 1.5A TO236ABPMV230ENEARMOSFET N-CH 60V 1.5A TO236AB60 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 30V 3.9A TO236ABPMV50ENEARMOSFET N-CH 30V 3.9A TO236AB30 V2 - Immediate$0.52Ver detalhes
MOSFET N-CH 30V 5.5A TO236ABPMV25ENEARMOSFET N-CH 30V 5.5A TO236AB30 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 20V 6.3A TO236ABPMV20XNEARMOSFET N-CH 20V 6.3A TO236AB20 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 30V 3A TO236ABPMV100ENEARMOSFET N-CH 30V 3A TO236AB30 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 100V 1.1A TO236ABPMV280ENEARMOSFET N-CH 100V 1.1A TO236AB100 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 60V 3.1A TO236ABPMV55ENEARMOSFET N-CH 60V 3.1A TO236AB60 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 40V 2.7A TO236ABPMV65ENEARMOSFET N-CH 40V 2.7A TO236AB40 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 20V 4.7A TO236ABPMV28UNEARMOSFET N-CH 20V 4.7A TO236AB20 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET P-CH 20V 4.5A TO236ABPMV30XPEARMOSFET P-CH 20V 4.5A TO236AB20 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET P-CH 40V 1.5A TO236ABPMV250EPEARMOSFET P-CH 40V 1.5A TO236AB40 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET P-CH 30V 4.2A TO236ABPMV50EPEARMOSFET P-CH 30V 4.2A TO236AB30 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET P-CH 20V 2.4A TO236ABPMV100XPEARMOSFET P-CH 20V 2.4A TO236AB20 V80 - Immediate$0.37Ver detalhes
MOSFET P-CH 20V 2.8A TO236ABPMV65XPEARMOSFET P-CH 20V 2.8A TO236AB20 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET P-CH 20V 4.5A TO236ABPMV27UPEARMOSFET P-CH 20V 4.5A TO236AB20 V0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-08-08