Automotive-Qualified P-Channel Trench MOSFETs in MLPAK33
Nexperia logic-level P-channel MOSFETs are ideal for automotive load switching and protection
The BUK6Qxx-PJ family from Nexperia includes P-channel enhancement-mode trench MOSFETs designed for high-efficiency switching in automotive and industrial applications. These devices are housed in a compact MLPAK33 (SOT8002-3) package, offering a 3.3 mm x 3.3 mm footprint with side-wettable flanks for automated optical inspection (AOI) and excellent thermal performance.
These MOSFETs are logic-level compatible and optimized for high-side load switching, reverse polarity protection, and relay replacement in automotive systems. With voltage ratings ranging from 30 V to 60 V and RDS(ON) values as low as 12 mΩ (typ), they provide efficient switching with minimal conduction losses. Trench MOSFET technology ensures low gate charge and fast switching, while AEC-Q101 qualification guarantees reliability in harsh environments.
- P-channel enhancement-mode trench MOSFETs
- Voltage ratings: 30 V, 40 V, and 60 V
- RDS(ON) as low as 12 mΩ (typ. at VGS = -10 V)
- Logic-level compatible gate drive
- Compact MLPAK33 (SOT8002-3) package
- Side-wettable flanks for AOI
- High thermal efficiency
- Peak drain current up to 136 A (BUK6Q26-40PJ)
- Total power dissipation up to 56 W
- Gate-source voltage range: ±20 V
- Fast switching with low QG and QGD
- Avalanche ruggedness
- RoHS compliant and halogen-free
- Automotive AEC-Q101 qualified
- Operating junction temperature up to +175°C
- Reverse polarity protection
- High-side load switching
- Relay replacement
- Automotive lighting systems
- Power distribution modules
- Battery management systems
- Motor control
- Infotainment systems
- Body electronics
- HVAC systems
- Electric power steering
- Transmission control
- Industrial automation
- DC/DC converters
- Smart fuse applications
Automotive-Qualified P-Channel Trench MOSFETs in MLPAK33
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BUK6Q21-30PJ | BUK6Q21-30P/SOT8002/MLPAK33 | 3000 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | BUK6Q26-40PJ | BUK6Q26-40P/SOT8002/MLPAK33 | 2980 - Immediate | $1.38 | Ver detalhes |
![]() | ![]() | BUK6Q66-60PJ | BUK6Q66-60P/SOT8002/MLPAK33 | 0 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | BUK6Q12-40PJ | BUK6Q12-40P/SOT8002/MLPAK33 | 2319 - Immediate | $1.76 | Ver detalhes |