Advanced Trench MOSFETs and P-Channel MOSFETs
Explore the cutting-edge features and versatile applications of Nexperia trench and P-channel MOSFETs, designed for optimal efficiency and reliability
The Nexperia range of trench and P-channel MOSFETs are engineered to deliver superior performance in a compact form factor. These MOSFETs utilize advanced trench technology to provide ultra-low on-resistance, high-speed switching, and low gate charge, making them ideal for a wide range of applications. The MLPAK33 package ensures efficient thermal management and space-saving benefits, making these components ideal for modern electronic designs. Whether used in DC-to-DC converters, battery management systems, or load switches, Nexperia MOSFETs offer unparalleled efficiency and reliability.
- Ultra-low on-resistance
- High-speed switching
- Low gate charge
- Logic-level compatibility
- Trench MOSFET technology
- MLPAK33 package (3.3 mm x 3.3 mm footprint)
- Low thermal resistance
- Superfast switching with soft-recovery
- Low spiking and ringing for low EMI designs
- Surface-mounted device (SMD) plastic package
- High system efficiency at higher switching frequencies
- Wide operating temperature range (-55°C to +150°C)
- High power dissipation capability
- Compact and space-saving design
- RoHS compliant
- DC-to-DC converters
- Battery management systems
- Low-side load switches
- Switching circuits
- Active clamp circuits
- Automotive applications
- Industrial power supplies
- Consumer electronics
- Mobile devices
- Computing applications
- Wearable technology
- Power management units
- LED drivers
- Motor control circuits
- Telecommunication equipment
Advanced Trench MOSFETs and P-Channel MOSFETs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PXN010-30QLJ | PXN010-30QL/SOT8002/MLPAK33 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN017-30QLJ | PXN017-30QL/SOT8002/MLPAK33 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | PXN018-30QLJ | PXN018-30QL/SOT8002/MLPAK33 | 5054 - Immediate | $0.33 | Ver detalhes | |
![]() | ![]() | PXN6R2-25QLJ | PXN6R2-25QL/SOT8002/MLPAK33 | 3178 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | PXN6R7-30QLJ | PXN6R7-30QL/SOT8002/MLPAK33 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN7R7-25QLJ | PXN7R7-25QL/SOT8002/MLPAK33 | 4992 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | PXN8R3-30QLJ | PXN8R3-30QL/SOT8002/MLPAK33 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN9R0-30QLJ | PXN9R0-30QL/SOT8002/MLPAK33 | 2154 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | PXP1500-100QSJ | MOSFET P-CH 100V 700MA LFPAK33 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXP400-100QSJ | MOSFET P-CH 100V 1.4A MLPAK33 | 3 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | PXN4R7-30QLJ | PXN4R7-30QL/SOT8002/MLPAK33 | 10714 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | PXN5R4-30QLJ | PXN5R4-30QL/SOT8002/MLPAK33 | 16807 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | PXN011-100QLJ | N-CHANNEL 100 V, 11 MOHM, LOGIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN011-100QSJ | N-CHANNEL 100 V, 11 MOHM, STANDA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN012-100QLJ | N-CHANNEL 100 V, 12 MOHM, LOGIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN012-100QSJ | N-CHANNEL 100 V, 12 MOHM, STANDA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN028-100QLJ | N-CHANNEL 100 V, 28 MOHM, LOGIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN020-100QSJ | N-CHANNEL 100 V, 20 MOHM, STANDA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN040-100QSJ | N-CHANNEL 100 V, 40 MOHM, STANDA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PXN012-60QLJ | PXN012-60QL/SOT8002/MLPAK33 | 0 - Immediate | See Page for Pricing | Ver detalhes |