Advanced Dual and Single N-Channel MOSFETs

The Nexperia dual and single N-channel MOSFETs are designed for efficiency and reliability in automotive and industrial applications

Image of Nexperia Advanced Dual and Single N-Channel MOSFETsThe range of Nexperia dual and single N-channel MOSFETs are engineered to meet the demands of high-performance automotive and industrial applications. These MOSFETs feature low RDS(on) values, high current handling capabilities, and are qualified to AEC-Q101 standards, ensuring reliability in harsh environments. The dual MOSFETs, housed in LFPAK56D packages, offer significant space savings by integrating two silicon dies in one package, making them ideal for compact designs. The single MOSFETs in LFPAK33 packages provide efficient switching and robust performance. These MOSFETs are suitable for use in motor control, LED lighting, transmission control, and circuit protection applications, providing efficient and reliable operation.

Features
  • Low RDS(on) for reduced conduction losses
  • High current handling capability
  • Qualified to AEC-Q101 standards
  • Dual MOSFETs in LFPAK56D packages for space savings
  • Single MOSFETs in LFPAK33 packages for robust performance
  • Efficient switching with soft body-diode recovery
  • Side-wettable flanks for robust solder joints
  • Suitable for high-temperature applications up to +175°C
  • Logic-level compatible Trench12 MOSFET technology
  • High power dissipation capability
  • Electrothermal models available for precise simulation
  • RoHS compliant
  • Suitable for 12 V, 24 V, and 48 V automotive systems
  • Optimized for motor, lighting, and solenoid control
  • Reliable performance in harsh environments
Applications
  • Motor control
  • LED lighting
  • Transmission control
  • Circuit protection
  • Automotive systems
  • Industrial power supplies
  • Battery management systems
  • DC/DC converters
  • Renewable energy systems
  • Consumer electronics
  • Aerospace and defense systems
  • Telecommunication systems
  • Power distribution units
  • Server and data center power management
  • Automotive LED side light SEPIC DC/DC converters

Advanced Dual and Single N-Channel MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUK9M13-80L/SOT1210/MLFPAKBUK9M13-80LXBUK9M13-80L/SOT1210/MLFPAK0 - Immediate$2.07Ver detalhes
BUK9M24-80L/SOT1210/MLFPAKBUK9M24-80LXBUK9M24-80L/SOT1210/MLFPAK807 - Immediate$1.60Ver detalhes
BUK9M48-80L/SOT1210/MLFPAKBUK9M48-80LXBUK9M48-80L/SOT1210/MLFPAK1254 - Immediate$0.95Ver detalhes
MOSFET 2N-CH 80V 17A LFPAK56DBUK9K49-80LXMOSFET 2N-CH 80V 17A LFPAK56D1347 - Immediate$1.94Ver detalhes
BUK9M16-100L/SOT1210/MLFPAKBUK9M16-100LXBUK9M16-100L/SOT1210/MLFPAK3 - Immediate$1.59Ver detalhes
BUK9M60-100L/SOT1210/MLFPAKBUK9M60-100LXBUK9M60-100L/SOT1210/MLFPAK1466 - Immediate$0.98Ver detalhes
BUK9K12-80L/SOT1205/LFPAK56DBUK9K12-80LXBUK9K12-80L/SOT1205/LFPAK56D180 - Immediate$2.63Ver detalhes
BUK9K31-100L/SOT1205/LFPAK56DBUK9K31-100LXBUK9K31-100L/SOT1205/LFPAK56D230 - Immediate$2.19Ver detalhes
BUK9K35-100L/SOT1205/LFPAK56DBUK9K35-100LXBUK9K35-100L/SOT1205/LFPAK56D215 - Immediate$1.73Ver detalhes
Published: 2025-06-10