Full-Color OLED Glass Display
Newhaven Display's OLED glass displays offer an ultra-high contrast rate and are suitable for harsh environments
Newhaven Display's full-color OLED glass display products are available in sizes from 0.6 inches to 1.69 inches and offer an array of color options. The smaller sizes offer 65,000 colors and the larger sizes offer 262,000 colors. The displays have an ultra-high contrast rate. The 1.69 inch OLED glass display boasts a high contrast rate of 2,000:1 and the 0.6 inch to 1.5 inch OLED glass displays are 10,000:1.
The OLED glass displays are ideal for small consumer wearables or handheld device applications that require a small footprint. They have no backlight resulting in a true, rich black. The displays also have an amazing refresh rate, viewing angles greater than 80°, and can withstand harsh environments due to their extreme temperature range.
Pair one of Newhaven Display's OLED breakout boards with color OLED glass for a faster, more flexible and efficient design process. These compact development boards come with an on-board DC circuit booster to power on the display. Utilize a breakout board to wire the display to any MCU and start developing.
- Flexibility to design a circuit best suited for the application and space
- NHD can provide a custom board based on the user's specifications
- Seven sizes: 0.6 in., 0.95 in., 1.1 in., 1.27 in., 1.5 in., and 1.69 in.
- No backlight
- High-contrast ratios: 2,000:1/10,000:1
- Freedom to mount based on design of application
- Refresh rate: 10 µ/sec
- Wide viewing angles: > 80°
- Temperature range: -40°C to +85°C
- Engineered and assembled in Elgin, IL USA
- RoHS compliant
- Wearables
- Handhelds
- Small devices
- Keyboards
- Casino displays
- Hard drives
OLED Glass Displays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHD-0.95-9664G | GRAPHIC DISPLAY OLED RGB 0.95" | 74 - Immediate | $14.04 | Ver detalhes |
![]() | ![]() | NHD-1.27-12896G | GRAPHIC DISPLAY OLED RGB 1.27" | 65 - Immediate | $19.21 | Ver detalhes |
![]() | ![]() | NHD-1.45-160128G | GRAPHIC DISPLAY OLED RGB 1.45" | 0 - Immediate | $22.48 | Ver detalhes |
![]() | ![]() | NHD-1.5-128128G | GRAPHIC DISPLAY OLED RGB 1.5" | 1501 - Immediate | $21.91 | Ver detalhes |
![]() | ![]() | NHD-1.69-160128G | GRAPHIC DISPLAY OLED RGB 1.69" | 0 - Immediate | $31.36 | Ver detalhes |
![]() | ![]() | NHD-1.69-160128B | GRAPHIC DISPLAY OLED RGB 1.69 | 56 - Immediate | $19.91 | Ver detalhes |
Breakout Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHD-0.6-BREAKOUT | EVAL BOARD NHD-0.6-6464G SSD1357 | 0 - Immediate | $10.13 | Ver detalhes |
![]() | ![]() | NHD-1.27-BREAKOUT | EVAL BRD NHD-1.27-12896G SSD1357 | 73 - Immediate | $12.50 | Ver detalhes |
![]() | ![]() | NHD-1.45-BREAKOUT | EVAL BD NHD-1.45-160128G SSD1357 | 71 - Immediate | $12.50 | Ver detalhes |
![]() | ![]() | NHD-1.5-BREAKOUT | EVAL BRD NHD-1.5-128128G SSD1357 | 49 - Immediate | $12.50 | Ver detalhes |
![]() | ![]() | NHD-1.69-BREAKOUT | EVAL BD NHD-1.69-160128G SSD1357 | 6 - Immediate | $12.50 | Ver detalhes |