2.1” Round IPS TFT Display

The Newhaven Display 2.1” round IPS TFT is ideal for high-speed data transfers in applications sensitive to power consumption, image quality, and EMI

Image of Newhaven Display 2.1” Round IPS TFTThe Newhaven Display 2.1” round in-plane switching (IPS) thin film transistor (TFT) display is engineered to be the perfect fit for various industries. With a 480 px x 480 px resolution, this round TFT display is a high-performing IPS TFT with a high pixel density of 229 ppi. It features a user-selectable RGB and MIPI DSI® interface, which is rapidly becoming an industry-leading go-to high-speed interface.

The 2.1” round IPS TFT has flexible printed circuit (FPC) electromagnetic interference (EMI) shielding. By default, the MIPI interface inherently generates less EMI; however, with the added EMI shielding, this display is less susceptible to EMI from other sources and prevents self-generated EMI from the display. Industries now have an option they can rely on when EMI sensitivity matters.

In addition to the added EMI shielding, the 2.1” round IPS TFT is sunlight readable with a typical brightness rating of 1,000 nits and is anti-glare. This display provides a versatile and visually aesthetically pleasing option that differs from the standard rectangular form. The 2.1” round IPS TFT opens up new design possibilities, especially in the automotive, aviation, healthcare, home automation, and various consumer electronics industries. This display is the solution for demanding high-speed data transfers in applications sensitive to power consumption, image quality, and EMI.

Features
  • 2.1” round IPS TFT
  • 480 pixels x 480 pixels
  • IPS technology
  • High pixel density: 229 ppi
  • Sunlight readable: 1,000 nits
  • User-selectable 18-bit parallel RGB or one-lane MIPI DSI interface
  • Slim profile: 2.26 mm thick
  • Built-in ST7701S driver
  • Anti-glare, high-contrast screen
  • Full viewing angles
  • Better electromagnetic compatibility (EMC) with built-in FPC EMI shielding
Applications
  • Aftermarket gauges for monitoring engine parameters
  • Smart thermostats
  • Mobile medical devices
  • Home lighting controls
  • Motorcycle displays
  • Consumer electronics
  • Smart home devices
  • Integrations into dashboards

2.1” Round IPS TFT Display

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2.1" Round IPS TFT W/ MIPINHD-2.1-480480AF-ASXP2.1" Round IPS TFT W/ MIPI101 - Immediate$19.90Ver detalhes
Published: 2025-03-18