NX3215SE Series Low ESR SMD Crystals

NDK's NX3215SE series low equivalent resistance (ESR) 32.768 KHz SMD crystals

Image of NDK's NX3215SE Series SMD CrystalsNDK introduces the NX3215SE series 3.2 mm x 1.5 mm tuning fork crystals which exhibit low equivalent series resistance (ESR) (typical 20 kΩ, maximum 40 kΩ). They offer excellent electric current performance which is optimum for mobile communications, office automation (OA), and audiovisual (AV) applications. A lead-free surface-mount crystal oscillator, reflow soldering is possible using lead-free solder.

Features
  • Tuning fork crystal unit with low ESR
  • Supports microcontroller requiring low ESR (ESR 40 kΩ max)
  • Excellent electric performance optimum for mobile communications, OA, and AV applications
  • Surface-mount crystal oscillator (reflow soldering is possible)
  • Lead-free and meets the requirements for re-flow profiling using lead-free solder
Applications
  • Office automation (OA)
  • Microcontrollers that require lower ESR values
  • Audiovisual (AV)
  • Mobile communications

NX3215SE Series SMD Crystals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDSTDMUA17-32.768KCRYSTAL 32.7680KHZ 12.5PF SMD7795 - Immediate$0.96Ver detalhes
CRYSTAL 32.7680KHZ 6PF SMDSTDMUA19-32.768KCRYSTAL 32.7680KHZ 6PF SMD3000 - Immediate$0.96Ver detalhes
Published: 2018-04-17