SystemLink Platform

NI SystemLink allows users to run their entire lab from one dashboard

Image of NI SystemLink Platform NI SystemLink is a trusted centralized platform that enables engineering and test teams to plan, manage, and optimize tests in an intelligent, collaborative, and scalable way. SystemLink now provides valuable test and operational insight for small-scale deployments.

Features
  • Centralized control: manage software deployments, configurations, and test assets from one dashboard
  • Streamlined troubleshooting: reduce downtime with real-time monitoring tools that detect anomalies
  • Boosted efficiency: automate data analysis and reporting to reduce manual work
  • Improved quality: achieve rapid root-cause analysis and compliance tracking
  • Confident scaling: from a single lab to global operations, SystemLink grows with users
Applications
  • Remotely manage test systems
    • Monitor and control PXI, NI CompactRIO, and Windows PCs from anywhere
    • Maximize uptime and ensure system health across distributed labs
  • Deploy software with confidence
    • Push updates, drivers, and configurations to multiple systems—centrally and consistently
    • Save time and reduce deployment errors
  • Track and optimize test machines
    • Stay on top of usage, calibration, and location for NI and third-party instruments
    • Maintain compliance and improve test asset utilization
  • Gain real-time test insights
    • Monitor TestStand executions live
    • Instantly see test performance and outcomes; no need to be on-site
  • Centralize test data
    • Store and analyze TDMS files in one place
    • Ensure traceability and streamline data access across teams
  • Visualize information with no code: use built-in dashboards to view system status, test results, and KPIs, no programming required
  • See live measurement data instantly: stream live signals from NI FlexLogger™ software and auto-upload waveforms for immediate analysis
  • Control user access with ease: manage user roles and data permissions securely with built-in access controls, including integration with users' single sign-on
  • Meet IT standards with simple, secure deployment
    • Deploy SystemLink in the cloud or on-premises quickly and securely, no external services required
    • Fast and secure setup fits users' IT policies
  • Integrate seamlessly with tools
    • Seamlessly connect with NI LabVIEW, TestStand, and FlexLogger
    • Leverage Jupyter notebooks and Python for further customization

SystemLink Platform

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SYSTEMLINK SERVER BASE, SMALL, S790508-35SYSTEMLINK SERVER BASE, SMALL, SDisponível$7,500.00Ver detalhes
SYSTEMLINK SERVER BASE, MEDIUM,790509-35SYSTEMLINK SERVER BASE, MEDIUM,Disponível$18,000.01Ver detalhes
Published: 2025-08-29