PXI LCR Bundles

NI’s PXI LCR bundles are ideal for DC and impedance measurements and MEMS structure electrical tests

Image of NI PXI LCR BundlesThe NI PXI LCR bundles include a PXIe LCR meter in a 5-slot PXI Express-based measurement system that is controlled through a laptop's Thunderbolt™ USB-C port.

Seamlessly make DC and impedance measurements with NI's PXIe-4190, the world's first LCR meter and SMU in a single instrument. This instrument provides femto-farad (10-15) class capacitance measurements and femto-amp current measurements in a single-slot PXI form factor. The PXIe-4190 also removes the need for an additional switch to multiplex between the LCR meter and SMU, allowing for a simplified test experience with higher throughput and lower capital cost.

The remaining four slots can be used to extend the system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.

Interactively control instruments and take first measurements within minutes with NI's free software, InstrumentStudio. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.

Features
  • First of its kind instrument: LCR meter and SMU combined in one
  • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
  • Femto-farad-class capacitance measurements and femto-ampere-class current measurements
  • Simplified test experience with higher throughput and lower capital cost
  • Free no-code application software (InstrumentStudio) for interactive instrument control
Applications
  • DC and impedance measurements
  • CV/IV automated test systems
  • Integrated passive device (IPD) applications
  • MEMS structure electrical tests
  • Multilayer ceramic capacitor (MLCC) validation and test
  • Wafer parametric tests

Resources

PXI LCR Bundles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LCR METER TEST WORKFLOW867113-01LCR METER TEST WORKFLOW0 - Immediate$27,562.50Ver detalhes
LCR METER TESTING COMPONENTS867126-01LCR METER TESTING COMPONENTS0 - Immediate$14,304.38Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PXIE-4080 HIGH-PERFORMANCE 6 1/2783129-01PXIE-4080 HIGH-PERFORMANCE 6 1/23 - Immediate$5,583.38Ver detalhes
DAQ DEVICE MULTIFUNCT I/O PXIE781056-01DAQ DEVICE MULTIFUNCT I/O PXIE14 - Immediate$5,099.62Ver detalhes
DAQ DEVICE MULTIFUNCTION I/O PXI779647-11DAQ DEVICE MULTIFUNCTION I/O PXI1 - Immediate$4,779.02Ver detalhes
PXIE-5105 PXI OSCILLOSCOPE, 60 M783590-02PXIE-5105 PXI OSCILLOSCOPE, 60 M1 - Immediate$16,682.62Ver detalhes
DAQ DEVICE MULTIFUNCT I/O PXIE785114-01DAQ DEVICE MULTIFUNCT I/O PXIE2 - Immediate$8,980.88Ver detalhes
MULTIPLEXER 64-CHANNEL 300V780587-27MULTIPLEXER 64-CHANNEL 300V2 - Immediate$3,852.00Ver detalhes
Published: 2022-12-15