CompactDAQ Sound/Vibration Measurement Modules

NI’s modules are designed for IEPE sound and vibration sensor connections and data collecting

Image of NI's CompactDAQ Sound/Vibration Measurement ModulesNI’s C series sound and vibration input modules interface with microphones and accelerometers to acquire acoustic and vibration signals. These products are used for audio tests, machine condition monitoring, and noise, vibration, and harshness (NVH) applications. Modules must be used in a CompactDAQ chassis.

The modules, in a CompactDAQ chassis, work with the free NI-DAQmx driver. Documentation and example programs are available to begin programming temperature tests in the programming language of choice, including FlexLogger, LabVIEW, Python, C, or C#.NET—for flexibility.

Module considerations: confirm the measurement input range of the module is larger than the sensor range. Consider how often data is needed (sample rate). Can the sensor be directly connected to the module, or is an accessory needed? Does the sensor need any external excitation?

Features
  • Modular component of a CompactDAQ system (chassis required)
  • IEPE excitation up to 4 mA
  • Up to eight channels
  • Max sample rate of 102.4 kS/s/ch
Applications
  • Sensor data acquisition and logging
  • Electromechanical testing
  • Verification and validation (V&V) test
  • Production testing
  • Prototyping
  • Research

CompactDAQ Sound/Vibration Measurement Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DAQ DEVICE ANALOG INPUT784396-01DAQ DEVICE ANALOG INPUT0 - Immediate$1,239.75Ver detalhes
DAQ DEVICE ANALOG INPUT783824-01DAQ DEVICE ANALOG INPUT19 - Immediate$1,239.75Ver detalhes
DAQ DEVICE ANALOG INPUT783610-01DAQ DEVICE ANALOG INPUT9 - Immediate$6,079.50Ver detalhes
DAQ DEVICE ANALOG INPUT784397-01DAQ DEVICE ANALOG INPUT3 - Immediate$3,676.50Ver detalhes
MODULE ANALOG INPUT779680-01MODULE ANALOG INPUT11 - Immediate$4,181.62Ver detalhes
DAQ DEVICE ANALOG INPUT783827-01DAQ DEVICE ANALOG INPUT14 - Immediate$2,292.75Ver detalhes
DAQ DEVICE ANALOG INPUT783367-01DAQ DEVICE ANALOG INPUT0 - Immediate$2,695.50Ver detalhes
DAQ DEVICE ANALOG INPUT785994-01DAQ DEVICE ANALOG INPUT51 - Immediate$2,521.12Ver detalhes
Published: 2023-12-21