cDAQ Snap-In Connector Modules
NI snap-in connector modules are available on seven C series models, offering various specifications at an affordable price
NI cDAQ snap-in connector modules are available on seven C series models. They connect to signal wire sizes 14 gauge to 20 gauge (0.5 mm2 to 2.5 mm2) with a manually operated lever, requiring no tools.
- ±10 V, 16-bit, 500 kS/s/ch (789124-01)
- ±10 V, 16-bit, 1 MS/s/ch (789125-01)
- 5 ARMS, 24-bit, 50 kS/s/ch (789127-01)
- ±30 V w/IEPE, 24-bit, 12.8 kS/s/ch (789128-01)
- ±30 V w/IEPE, 24-bit, 102.4 kS/s/ch (789129-01)
- ±0.5 V, 24-bit, 50 kS/s/ch (789130-01)
- ±10 V output, 16-bit, 100 kS/s/ch (789131-01)
- ±60 V, 24-bit, 50 kS/s/ch, Ch-Ch isolation (789153-01)
- ±10 V, 24-bit, 50 kS/s/ch, Ch-Ch isolation (789154-01)
- ±300 VRMS, 24-bit, 50 kS/s/ch, 600 VRMS Ch-Ch isolation (789126-01)
cDAQ Snap-In Connector Modules
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 789126-01 | TRACEABLE CALIBRATION CERTIFICAT | 1 - Immediate | $2,409.75 | Ver detalhes |
![]() | ![]() | 789153-01 | NI 9229 SNAP-IN, 4-CH, +/-60V, 5 | 0 - Immediate | $2,138.62 | Ver detalhes |
![]() | ![]() | 789154-01 | NI 9239 SNAP-IN, 4-CH, +/-10V, 5 | 0 - Immediate | $1,606.50 | Ver detalhes |
![]() | ![]() | 789124-01 | NI 9222 SNAP-IN C SERIES MODULE | 4 - Immediate | $1,537.88 | Ver detalhes |
![]() | ![]() | 789125-01 | NI 9223 SNAP-IN C SERIES MODULE | 0 - Immediate | $2,219.62 | Ver detalhes |
![]() | ![]() | 789127-01 | NI 9227 SNAP-IN C SERIES MODULE | 1 - Immediate | $1,514.25 | Ver detalhes |
![]() | ![]() | 789128-01 | NI 9230 SNAP-IN C SERIES MODULE | 1 - Immediate | $715.50 | Ver detalhes |
![]() | ![]() | 789129-01 | NI 9232 SNAP-IN C SERIES MODULE | 4 - Immediate | $2,124.00 | Ver detalhes |
![]() | ![]() | 789130-01 | NI 9238 SNAP-IN C SERIES MODULE | 1 - Immediate | $1,497.38 | Ver detalhes |
![]() | ![]() | 789131-01 | NI 9269 SNAP-IN C SERIES MODULE | 10 - Immediate | $1,274.62 | Ver detalhes |