Universal Robotic Cable Dress Kit for Cobots

The Murrplastik cobot dress kit provides an organizing and protecting cables solution

Image of Murrplastik Systems, Inc. Universal Robotic Cable Dress Kit for CobotsThe FHS-C-SET UNI cobot dress kit (83693525) from Murrplastik provides an adaptable solution for organizing and protecting cables on collaborative robots. In robotic systems, poorly routed cables can interfere with movement, increase wear, and even cause unplanned downtime. This universal kit addresses those challenges with a flexible conduit, durable sleeves, and secure fastening components designed for clean and efficient cable routing across a wide range of cobot brands. Because it is not tied to a single robot model, the kit is versatile enough for OEMs, system integrators, and maintenance teams working with multiple platforms. The included slit conduit makes it possible to add or remove preassembled cables without disconnecting terminations, saving both time and effort during installation or reconfiguration. Non-slip fasteners ensure cables remain secure even during repetitive, high-speed motion cycles. The dress kits modular design promotes standardization across facilities, meaning technicians can apply the same cable routing practices regardless of cobot brand or size. This improves reliability and also enhances workplace safety by minimizing cable entanglement and reducing the risk of accidental snags. By simplifying the protection and organization of robotic cables, the FHS-C-SET UNI allows engineers to focus on optimizing process efficiency rather than troubleshooting cable issues. Its benefits extend beyond immediate functionality, offering long-term reliability and reduced maintenance costs for factories investing in collaborative robotics as part of their automation strategy.

Features
  • Flexible conduit to protect and guide cables
  • Universal fit suited to various cobot brands/models
  • Pre-assembled sleeves and non-slip fasteners for secure installation
  • Promotes clean, organized cable layouts
  • Robust for repeated robotic motion environments
Applications
  • Cable routing on collaborative robot arms
  • Automation cells in manufacturing and assembly
  • Retrofits to existing cobot systems
  • Prototyping and lab automation setups
  • OEM robotic product integrations

Universal Robotic Cable Dress Kit for Cobots

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FHS-C-SET UNI83693525FHS-C-SET UNI1 - Immediate$499.39Ver detalhes
Published: 2025-10-09