EWT-PP Two Piece Split Conduit

Murrplastik’s EWT-PP split conduit makes retrofitting or repair easy

Image of Murrplastik’s EWT-PP Two Piece Split ConduitMurrplastik’s EWT-PP flexible conduit consists of a two-piece slotted corrugated conduit. The EWT-PP cable protection conduits are made of specially modified polypropylene. The material is phosphor and cadmium-free. They are for static applications involving light to medium mechanical loads and were developed to protect wires and cables from external influences. Cable protection conduit, fittings, and accessories are made to match each other, ensuring fast and trouble-free assembly.

Features
  • Flexible conduit can be opened or closed at any time
  • Easy mounting of cables with connectors
  • Easy retrofitting or repair in mechanical and plant engineering
  • Temperature resistant -40°C to +130°C (short term +150°C)
  • UV-resistant
Applications
  • Cable harnesses and assemblies
  • Machine building
  • Cable protection and repair
  • Cable routing

EWT-PP Split Conduit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SLIT WRAP 0.409" X 164' BLACK83204254SLIT WRAP 0.409" X 164' BLACK0 - Immediate$7.40Ver detalhes
SLIT WRAP 164' BLACK83204256SLIT WRAP 164' BLACK0 - Immediate$382.09Ver detalhes
SLIT WRAP 0.811" X 164' BLACK83204258SLIT WRAP 0.811" X 164' BLACK5 - Immediate$561.21Ver detalhes
SLIT WRAP 1.008" X 82.02' BLACK83204260SLIT WRAP 1.008" X 82.02' BLACK0 - Immediate$449.72Ver detalhes
SLIT WRAP 1.252" X 82.02' BLACK83204262SLIT WRAP 1.252" X 82.02' BLACK0 - Immediate$536.43Ver detalhes

Rotating Bulkhead Fittings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ROTATING BULKHEAD FITTING KFW/D,83561850ROTATING BULKHEAD FITTING KFW/D,17 - Immediate$12.50Ver detalhes
ROTATING BULKHEAD FITTING KFW/D,83561852ROTATING BULKHEAD FITTING KFW/D,0 - Immediate$13.00Ver detalhes
ROTATING BULKHEAD FITTING KFW/D,83561854ROTATING BULKHEAD FITTING KFW/D,10 - Immediate$14.50Ver detalhes
ROTATING BULKHEAD FITTING KFW/D,83561856ROTATING BULKHEAD FITTING KFW/D,19 - Immediate$19.00Ver detalhes
ROTATING BULKHEAD FITTING KFW/D,83561858ROTATING BULKHEAD FITTING KFW/D,8 - Immediate$27.00Ver detalhes

Splittable Fittings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPLITTABLE FITTING, IP50, M16X1.83651258SPLITTABLE FITTING, IP50, M16X1.0 - Immediate$7.51Ver detalhes
SPLITTABLE FITTING, IP50, M20X1.83651262SPLITTABLE FITTING, IP50, M20X1.40 - Immediate$7.74Ver detalhes
SPLITTABLE FITTING, IP50, M25X1.83651266SPLITTABLE FITTING, IP50, M25X1.0 - Immediate$9.41Ver detalhes
SPLITTABLE FITTING, IP50, M32X1.83651270SPLITTABLE FITTING, IP50, M32X1.19 - Immediate$10.60Ver detalhes
SPLITTABLE FITTING, IP50, M40X1.83651276SPLITTABLE FITTING, IP50, M40X1.26 - Immediate$14.18Ver detalhes

Snap-In Conduit Holder

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL CLAMP CONDUIT BLACK FASTENER83621213CBL CLAMP CONDUIT BLACK FASTENER50 - Immediate$1.54Ver detalhes
CBL CLAMP CONDUIT BLACK FASTENER83621215CBL CLAMP CONDUIT BLACK FASTENER100 - Immediate$1.18Ver detalhes
CBL CLAMP CONDUIT BLACK FASTENER83621217CBL CLAMP CONDUIT BLACK FASTENER0 - Immediate$1.28Ver detalhes
CBL CLAMP CONDUIT BLACK FASTENER83621218CBL CLAMP CONDUIT BLACK FASTENER92 - Immediate$1.35Ver detalhes
CBL CLAMP CONDUIT BLACK FASTENER83621220CBL CLAMP CONDUIT BLACK FASTENER0 - Immediate$3.24Ver detalhes

Split Lock Nut

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPLIT LOCK NUT M16X1.583651454SPLIT LOCK NUT M16X1.518 - Immediate$3.93Ver detalhes
SPLIT LOCK NUT M20X1.583651456SPLIT LOCK NUT M20X1.54 - Immediate$4.17Ver detalhes
SPLIT LOCK NUT M25X1.583651458SPLIT LOCK NUT M25X1.523 - Immediate$4.40Ver detalhes
SPLIT LOCK NUT M32X1.583651460SPLIT LOCK NUT M32X1.579 - Immediate$4.65Ver detalhes
SPLIT LOCK NUT M40X1.583651462SPLIT LOCK NUT M40X1.530 - Immediate$5.35Ver detalhes
Published: 2019-12-10