PQU1000 Series AC/DC Power Supplies

Murata Power Solutions' open-frame power modules feature a U-channel construction and are rated at 1,000 W

Image of Murata Power Solutions' PQU1000 Series AC/DC Power SuppliesMurata Power Solutions' PQU1000 series power supplies are rated at 1,000 W with a U-channel construction to operate with natural convection or forced airflow. The series comes in an eight-inch by five-inch format capable of providing a continuous 1,000 W output with forced airflow. The compact form factor offers an impressive 800 W of natural convection-cooled power up to +50°C. The adjustable main output plus auxiliary/standby and fan outputs enable this technically superior solution to be deployed across multiple market sectors. The series features safety certifications applicable to medical, audio, video, communications, and ITE standards.

Features
  • High efficiency: 95% typical at 50% load
  • Exceptionally low no-load standby power consumption
  • True-zero load operation of the main (V1) output with no minimum load requirements
  • RoHS compliant
  • Active inrush protection
  • IEC60601 Ed.3 medical (2 x MOPP Pri-Sec and 1 x MOPP Pri-Chassis Ground)
  • Universal AC input, active PFC, and EN61000-3-2 Class A
Applications
  • Medical ventilators and instrumentation
  • Hospital beds
  • Industrial
  • Telecom/datacom
  • Test and measurement

PQU1000 Series AC/DC Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 54V 1000WPQU1000-54AC/DC CONVERTER 54V 1000W21 - Immediate
20 - Marketplace
$371.76Ver detalhes
AC/DC CONVERTER 48V 998WPQU1000-48AC/DC CONVERTER 48V 998W0 - Immediate$315.28Ver detalhes
AC/DC CONVERTER 12V 1000WPQU1000-12AC/DC CONVERTER 12V 1000W8 - Immediate$371.76Ver detalhes
AC/DC CONVERTER 24V 1001WPQU1000-24AC/DC CONVERTER 24V 1001W19 - Immediate
20 - Marketplace
$371.76Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PQU1000 SERIES - COVER KIT, ROHSPQU1000-COVERPQU1000 SERIES - COVER KIT, ROHS80 - Immediate$82.38Ver detalhes
PQU1000 SERIES - COVER KIT W/FANPQU1000-FT-COVERPQU1000 SERIES - COVER KIT W/FAN30 - Immediate$85.60Ver detalhes
Published: 2022-12-02