NXJ2 Series DC/DC Converters
Murata Power Solutions' isolated SMD converters offer increased product reliability and repeatability of performance
The Murata Power Solutions NXJ2 series is a range of lower-profile, fully-automated manufacture surface-mount DC/DC converters. The NXJ2 series automated manufacturing process with substrate embedded transformer offers increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. The NXJ2 series’ industry standard footprint is compatible with existing designs. These converters have an MSL rating of 2 and are compatible with a peak reflow solder temperature of +260°C as per J-STD-020. Major markets for the NXJ2 series include industrial control, medical, telecommunications, industrial automation, and audio power requirements.
- Lower-profile
- UL60950 recognition pending
- ANSI/AAMI ES60601-1, 2 MOOP, and 1 MOPP recognition pending
- 5.2 kVDC isolation 'hi pot test'
- Substrate embedded transformer
- Automated manufacture
- Short-circuit protection
- Halogen-free
- Motor drives/motion control
- Solar inverters
- Uninterrupted power supplies (UPS)
- Battery powered systems
- Process control systems
NXJ2 Series of DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (mín.) | Tensão - Entrada (máx.) | Tensão - Saída 1 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NXJ2S2405MC-R7 | DC DC CONVERTER 5V 2W | 21,6V | 26,4V | 5V | 575 - Immediate | $6.20 | Ver detalhes |
![]() | ![]() | NXJ2S2415MC-R7 | DC DC CONVERTER 15V 2W | 21,6V | 26,4V | 15V | 530 - Immediate | $6.20 | Ver detalhes |
![]() | ![]() | NXJ2S1212MC-R7 | DC DC CONVERTER 12V 2W | 10,8V | 13,2V | 12V | 333 - Immediate | $6.20 | Ver detalhes |
![]() | ![]() | NXJ2S1215MC-R7 | DC DC CONVERTER 15V 2W | 10,8V | 13,2V | 15V | 8 - Immediate | $6.20 | Ver detalhes |
![]() | ![]() | NXJ2S0505MC-R7 | DC DC CONVERTER 5V 2W | 4,5V | 5,5V | 5V | 1346 - Immediate | $6.20 | Ver detalhes |