MEJ1 Series Isolated 1 W DC/DC Converters
Murata Power Solutions' single- and dual-output DC/DC converters in a 7-pin SIP package style
Murata Power Solutions MEJ1 series consists of single- and dual-output DC/DC converters in a 7-pin SIP package style offering an isolation and insulation upgrade path from the NMV and MEV1 series. The MEJ1 series has UL60950 and UL60601 recognition, which makes it ideal for applications where safety and miniaturization are of paramount importance.
- Basic/supplementary isolation to UL 609502
- UL60601 (3rd Ed) recognition 2
- Single and dual outputs
- UL 94V-0 package material
- SIP package style
- 5.2 kVDC isolation
- 3.3 V, 5 V, 12 V, 15 V and 24 V inputs
- 3.3 V, 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- Pin compatible with the MEV, NMV, NMK, MEJ2, and NMJ series
MEJ1 Series of DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MEJ1S0503SC | DC DC CONVERTER 3.3V 1W | 122 - Immediate | $8.78 | Ver detalhes |
![]() | ![]() | MEJ1S0505SC | DC DC CONVERTER 5V 1W | 0 - Immediate | $8.78 | Ver detalhes |
![]() | ![]() | MEJ1S0515SC | DC DC CONVERTER 15V 1W | 67 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MEJ1S1203SC | DC DC CONVERTER 3.3V 1W | 23 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MEJ1S2405SC | DC DC CONVERTER 5V 1W | 369 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MEJ1D0505SC | DC DC CONVERTER +/-5V 1W | 22 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MEJ1D0512SC | DC DC CONVERTER +/-12V 1W | 71 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MEJ1D1203SC | DC DC CONVERTER +/-3.3V 1W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MEJ1D1205SC | DC DC CONVERTER +/-5V 1W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MEJ1D2405SC | DC DC CONVERTER +/-5V 1W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MEJ1D2412SC | DC DC CONVERTER +/-12V 1W | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MEJ1D2415SC | DC DC CONVERTER +/-15V 1W | 88 - Immediate | $8.78 | Ver detalhes |
![]() | ![]() | MEJ1S0303SC | DC DC CONVERTER 3.3V 1W | 139 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MEJ1S0305SC | DC DC CONVERTER 5V 1W | 291 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MEJ1S2412SC | DC DC CONVERTER 12V 1W | 0 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | MEJ1S2415SC | DC DC CONVERTER 15V 1W | 181 - Immediate | $8.96 | Ver detalhes |