DMS01-VP-RS12-C Panel Meter
Murata Power Solutions' large format digital voltage-input meter
Murata Power's DMS01-VP-RS12-C is a robust digital panel meter that provides precise measurement and display of voltage process signals on a highly visible red 1" (25 mm) tall, 3½ to 4½ digit seven-segment LED display with adjustable brightness.
An external 12 VDC power source provides power to the meter, and an internal DC-DC converter accommodates a ±48 V common-mode measurement range with respect to the power supply input, simplifying a wide range of measurement applications. An internal digital filter enhances performance in electrically noisy environments, making this digital panel meter is ideal for laboratory instrumentation, factory automation, and any application requiring precision measurement.
- Measures 0 V to 5 V or 0 V to 10 V process signals
- 32 user-selectable span (display) ranges
- Bright 1" red LED display, readable at a distance of 80 feet (~24 m)
- Adjustable display brightness
- Wide common-mode input range (±48 V)
- Digital filter for optimizing measurements in electrically noisy environments
- Operates from an external 12 VDC power supply
- Mounts with adhesive strips (supplied) or screws
- 0.1% typical accuracy
DMS01-VP-RS12-C Panel Meter
| Imagem | Número de peça do fabricante | Descrição | Tipo de medida | Faixa de medição | Tipo de display | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DMS01-VP-RS12-C | PROCESS METER LED PANEL MOUNT | Processo | 0 a 10VDC | LED - caracteres vermelhos | 0 - Immediate | $113.62 | Ver detalhes |