DMR35 Series Digital Panel Meters
Murata PS’ precision DC shunt ammeter and DC voltmeter
Murata Power Solutions' DMR35 series of panel meters performs precision measurements of voltages and DC current and is available in various models and ranges with internal or external shunt circuitry. The 3½ digit numeric display supports precision measurement, and a fast-responding 21 segment bar graph tracks quickly-changing measured values. Rear-accessible DIP switches are provided for the selection of measurement range and display brightness. The meter is powered from an external 9 VDC to 32 VDC power supply and typically requires only 37 mA when operated at 12 V.
The measurement inputs provide ±48 V of common-mode input range, simplifying the meter's use in a wide range of applications. The DMR35 family features a rugged polycarbonate housing that is mountable in a round hole using supplied screws and is designed as a mechanical drop-in replacement for many commonly available analog movement meters, making it ideal for use in laboratory instrumentation, factory automation, and other applications requiring precise DC monitoring.
- Bright, easily readable LED display
- Bar graph display scale
- 0.8% measurement accuracy
- Precision internal or external shunt resistor
- Selectable current and voltage measurement ranges
- Mechanical drop-in replacement for common analog movement meters
- RoHS compliant
- Welding equipment
- Industrial monitoring equipment
- Industrial motors
DMR35 Series Panel Meters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMR35-DCA1-DC1-R | AMMETER 1-5A LED PANEL MOUNT | 10 - Immediate 10 - Marketplace | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCMA3-DC1-R | AMMETER 100-250MA LED PANEL MNT | 0 - Immediate | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCMA1-DC1-R | AMMETER 1-10MA LED PANEL MOUNT | 9 - Immediate 8 - Marketplace | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCMA2-DC1-R | AMMETER 15-50MA LED PANEL MOUNT | 9 - Immediate | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCMA4-DC1-R | AMMETER 300-1000MA LED PANEL MNT | 0 - Immediate 5 - Marketplace | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCA3-DC1-R | AMMETER 5-500A LED PANEL MOUNT | 0 - Immediate | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCUA-DC1-R | AMMETER 50-500A LED PANEL MOUNT | 3 - Immediate 24 - Marketplace | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCV1-DC1-R | VOLTMETER 0-50VDC LED PANEL MNT | 80 - Immediate | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCA2-DC1-R | AMMETER 10-25A LED PANEL MOUNT | 14 - Immediate 11 - Marketplace | $113.25 | Ver detalhes |
![]() | ![]() | DMR35-DCV2-DC1-R | VOLTMETER 5-50VDC LED PANEL MNT | 110 - Immediate | $113.25 | Ver detalhes |