MEMS Inclinometer Sensors

MEMS sensors from Murata offer high-accuracy leveling and inclination measurement

Image of Murata Electronics' MEMS Inclinometer Sensors Murata's inclination MEMS sensors are an optimum choice for high-accuracy leveling and inclination measurement instruments. The higher accuracy is available with the SCA series, which uses a differential measurement principle to compensate for all common-mode error and noise effects. The SCA103T output resolution is 0.0013 degrees.

With the best shock durability available in the MEMS market, Murata inclinometers provide trouble-free measurements in moving machinery, vehicles, airplanes, construction machinery, and hand held devices.

Features
  • High reliability
  • High precision
  • One and two axis models available (X, XY, Y)
  • Analog or digital output models available
Applications
  • Leveling instruments
  • Automotive
  • Moving machines
  • Rotating lasers

MEMS Inclinometer Sensors

ImagemNúmero de peça do fabricanteDescriçãoSensitividadeLargura de bandaAvailable QuantityPreçoVer detalhes
SENSOR INCLINOMETER 90DEG 12SMDSCA830-D07-1SENSOR INCLINOMETER 90DEG 12SMD32000 contagens/g6,25Hz138 - Immediate$34.90Ver detalhes
Published: 2013-07-25