LQW32FT Series Chip Inductors
Murata Electronics chip coils are designed for automotive excellence
Murata Electronics has developed the LQW32FT series of chip coils, which encompasses various models with inductance values ranging from 1.6 μH to 47 μH, and operating within a temperature range of -40°C to +125°C. This inductor series features low DC resistance, making them suitable for applications that demand high reliability, such as automotive uses. Ensuring each part is compliant with their commitment to quality, Murata ensures each inductor is tested for inductance stability, temperature cycling, mechanical shock, and rated-current capacity under specified thermal conditions.
- AEC-Q200 compliant
- Wide-operating temperature range: functional within -40°C to +125°C, suitable for harsh environments
- Low DC resistance
- High self-resonant frequency
- Rated-current capacity
- ESD protection
- Automotive entertainment
- Comfort equipment
- Automotive powertrain
- Safety equipment
- Medical equipment (GHTF A/B/C)
- (Except for implant and surgery auto-injector)
LQW32FT Series Chip Inductors
| Imagem | Número de peça do fabricante | Descrição | Tipo | Indutância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LQW32FT100M0HL | FIXED IND 10UH 360MA 400 MOHM | Núcleo de tambor, enrolado | 10 µH | 47229 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | LQW32FT220M0HL | FIXED IND 22UH 110MA 620 MOHM | Núcleo de tambor, enrolado | 22 µH | 385 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | LQW32FT470M0HL | FIXED IND 47UH 100MA 900 MOHM | Núcleo de tambor, enrolado | 47 µH | 3090 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | LQW32FT3R3M0HL | FIXED IND 3.3UH 950MA 240 MOHM | Núcleo de tambor, enrolado | 3.3 µH | 22165 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | LQW32FT4R7M0HL | FIXED IND 4.7UH 850MA 280 MOHM | Núcleo de tambor, enrolado | 4.7 µH | 2345 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | LQW32FT4R7M8HL | FIXED IND 4.7UH 630MA 140 MOHM | Enrolado | 4.7 µH | 1673 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | LQW32FT2R2M8HL | FIXED IND 2.2UH 960MA 70 MOHM | Enrolado | 2.2 µH | 1105 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | LQW32FT3R6M8HL | FIXED IND 3.6UH 700MA 120 MOHM | Enrolado | 3.6 µH | 170 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | LQW32FT6R8M8HL | FIXED IND 6.8UH 600MA 160 MOHM | Enrolado | 6.8 µH | 1201 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | LQW32FT100M8HL | FIXED IND 10UH 460MA 240 MOHM | Enrolado | 10 µH | 90 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | LQW32FT1R6M8HL | FIXED IND 1.6UH 1A 60 MOHM SMD | Enrolado | 1.6 µH | 816 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | LQW32FT2R2M0HL | FIXED IND 2.2UH 1A 190 MOHM SMD | Núcleo de tambor, enrolado | 2.2 µH | 4347 - Immediate | $0.99 | Ver detalhes |