LQP03TN/TG Series Chip Inductors

Murata Electronics' LQP03TN/TG series of high frequency film type RF chip inductors feature tight inductance

Image of Murata Electronics' LQP03TN-TG Series RF Chip InductorThe Murata LQP03TN/TG series are high frequency film type RF inductors with tight inductances E12 and E24 step values from 0.6 nH to 270 nH. Film type RF inductors have the advantage of tight tolerances and high Q values in a small case size (EIA/0201 0.6 mm x 0.3 mm x 0.3 mm).

The LQP03TN/TG series enable easy impedance matching because of tight tolerances and high Q values. This series offers a wide range of inductance values, tolerances, and rated current from 80 mA to 1,100 mA.

The Murata LQP03TN/TG series are ideal for high frequency mobile phones, power amplifiers, Bluetooth, W-LAN, and general RF circuits.

Features Applications
  • High Q value
  • Tight tolerance
  • Narrow inductance value
  • Wide inductance coverage
  • Small case size
  • Cellular phones
  • Power amplifiers for cellular
  • Cable modems
  • Small cells
  • General RF circuits

LQP03TG Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Frequência - Auto ressonanteAvailable QuantityPreçoVer detalhes
FIXED IND 0.1NH 850MA 70 MOHMLQP03TG0N1B02DFIXED IND 0.1NH 850MA 70 MOHM850 mA20GHz33141 - Immediate$0.10Ver detalhes
FIXED IND 0.2NH 850MA 80 MOHMLQP03TG0N2B02DFIXED IND 0.2NH 850MA 80 MOHM850 mA20GHz22549 - Immediate$0.10Ver detalhes
FIXED IND 0.2NH 850MA 80 MOHMLQP03TG0N2C02DFIXED IND 0.2NH 850MA 80 MOHM850 mA20GHz0 - Immediate$0.10Ver detalhes
FIXED IND 0.3NH 850MA 80 MOHMLQP03TG0N3B02DFIXED IND 0.3NH 850MA 80 MOHM850 mA18GHz34476 - Immediate$0.10Ver detalhes
FIXED IND 0.3NH 850MA 80 MOHMLQP03TG0N3C02DFIXED IND 0.3NH 850MA 80 MOHM850 mA18GHz0 - Immediate$0.10Ver detalhes

LQP03TN Series

ImagemNúmero de peça do fabricanteDescriçãoFrequência - Auto ressonanteClassificaçõesAvailable QuantityPreçoVer detalhes
FIXED IND 18NH 200MA 800 MOHMLQP03TN18NJ02DFIXED IND 18NH 200MA 800 MOHM2,2GHz-1742 - Immediate$0.10Ver detalhes
FIXED IND 4.3NH 350MA 400 MOHMLQP03TN4N3J02DFIXED IND 4.3NH 350MA 400 MOHM5,3GHz-14910 - Immediate$0.10Ver detalhes
FIXED IND 4.7NH 350MA 400 MOHMLQP03TN4N7J02DFIXED IND 4.7NH 350MA 400 MOHM4,4GHz-44345 - Immediate$0.10Ver detalhes
FIXED IND 18NH 200MA 800 MOHMLQP03TN18NH02DFIXED IND 18NH 200MA 800 MOHM2,2GHz-120320 - Immediate$0.10Ver detalhes
FIXED IND 1.4NH 600MA 150 MOHMLQP03TN1N4B02DFIXED IND 1.4NH 600MA 150 MOHM16GHz-99075 - Immediate$0.10Ver detalhes
Published: 2016-07-15