LQM Series Ferrite Multilayer Power Inductors
Murata's power inductors are ideal for a variety of applications including automotive safety and infotainment equipment
The LQM series multilayer power inductors from Murata embed the inductor coil on layers of ferrite magnetic material. This forms a very low-profile, cost-effective series. This is ideal for low-power circuits where a max height is critical. These inductors are available in EIA sizes 0603 to 0805 with current ratings up to 1.6 A and with a temperature range of -55˚C to +150˚C.
- AEC-Q200 rated
- Low profile/small size
- Shielded construction
- Cost-effective
- Low DC resistance
- RoHS compliant
- Automotive powertrain
- Automotive safety/infotainment equipment
LQM Series Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LQM21PH3R3XGEL80 | FIXED IND 3.3UH 740MA 460 MOHM | 4816 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | LQM18PH1R0MFRL | FIXED IND 1UH 950MA 250 MOHM SMD | 2557 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | LQM18PH1R5MFRL | FIXED IND 1.5UH 800MA 288 MOHM | 6980 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | LQM18PH2R2MFRL | FIXED IND 2.2UH 750MA 375 MOHM | 2664 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | LQM18PH3R3MFRL | FIXED IND 3.3UH 700MA 438 MOHM | 411 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | LQM18PH4R7MFRL | FIXED IND 4.7UH 620MA 550 MOHM | 0 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | LQM21PH1R0NGCD | FIXED IND 1UH 1A 130 MOHM SMD | 822 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | LQM21PH1R5NGCD | FIXED IND 1.5UH 850MA 240 MOHM | 7747 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | LQM21DH100M70L | FIXED IND 10UH 300MA 845 MOHM | 18955 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | LQM21DH220M70L | FIXED IND 22UH 220MA 1.625 OHM | 31308 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | LQM21DH470M70L | FIXED IND 47UH 200MA 2.99 OHM | 18536 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | LQM21DH150M70L | FIXED IND 15UH 250MA 1.235 OHM | 3837 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | LQM21DH330M70L | FIXED IND 33UH 200MA 2.99 OHM | 2709 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | LQM21DH101M70L | FIXED IND 100UH 160MA 4.095 OHM | 5551 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | LQM18DH6R8M70L | FIXED IND 6.8UH 330MA 960 MOHM | 2213 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | LQM18DH100M70L | FIXED IND 10UH 300MA 1.37 OHM | 160333 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | LQM18DH150M70L | FIXED IND 15UH 10MA 2.54 OHM SMD | 5427 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | LQM18DH220M70L | FIXED IND 22UH 10MA 3.12 OHM SMD | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | LQM18DH330M70L | FIXED IND 33UH 10MA 3.12 OHM SMD | 6971 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | LQM18DH470M70L | FIXED IND 47UH 180MA 3.32 OHM | 4315 - Immediate | $0.21 | Ver detalhes |