ECAS Series 330 µF Solid Polymer Capacitors

Murata's ECAS series SMD solid conductive polymer capacitor offers low ESR, high impedance, and high capacitance

Image of Murata Electronics ECAS Series 330 uF Solid Polymer CapacitorsMurata Electronics' ECAS (90) series 330 µF (7343/D4 case size) polymer aluminum electrolytic capacitors realize low ESR, low impedance, and high capacitance by means of multilayer aluminum foil for anode and solid body polymer for cathode. With no bias characteristics and stable temperature characteristics, the ECAS series have excellent performance in ripple absorption, smoothing, and transient response suitable for numerous applications. Therefore, the ECAS series is suitable for the input/output of various power supply circuits and the backup use of the CPU circumference.

Features  
  • High capacitance with low ESR
  • Steady capacitance with DC voltage/temperature/high frequencies
  • Excellent ripple absorption, smoothing, and transient response
  • No voltage derating required 
  • -40°C to +105°C temperature range
  • Surface mount construction
  • RoHS compliant
  • Halogen-free
  • Additional capacitance values, voltages, and sizes available
Applications
  • Power supply lines (input/output)
  • Overall power management (around CPU, ASIC, FPGAs, etc.)
  • USB 2.0 / 3.0 bus power lines
  • Servers, set-top boxes, game consoles, networks, switches, routers, computers, and peripherals

ECAS Series 330 µF Solid Polymer Capacitors

ImagemNúmero de peça do fabricanteDescriçãoVida útil na temp.Temperatura de operaçãoClassificaçõesAvailable QuantityPreçoVer detalhes
CAP ALUM POLY 330UF 20% 2V SMDECASD60D337M007K00CAP ALUM POLY 330UF 20% 2V SMD1000h a 105°C-40°C a 105°C-0 - Immediate$2.13Ver detalhes
Published: 2018-02-23