BLM31K Series High Rated Current SMD Ferrite Beads

Murata's BLM31K series of wide frequency, high rated current noise suppression

Image of Murata's BLM31K Series High Rated Current SMD Ferrite Beads Murata's BLM31K series are the ideal ferrite beads for power supply circuits that require high rated current. The BLM31K series has achieved the highest impedance at 6 A with a small case size (EIA/1206, 3.2 mm x 1.2 mm x 1.2 mm). The rated current of the BLM31K series (1206 size) is better than large case size ferrite beads that were previously only available in 1210 and larger case sizes thus the BLM31KN contributes to space savings in power supply circuits.

The BLM31K series are most suitable for suppressing high frequency noise over a wide frequency range in power supply circuits and additionally are certified AEC-Q200 making them ideal for automotive applications such as infotainment and power train safety applications.

There are also non-automotive grade product versions within the BLM31KN series line up ideal for general purpose power supply circuit usage such as industrial, test equipment, factory automation, and networking.

Features
  • High impedance and high rated current at 1 GHz to 3 GHz
  • AEC-Q200 compliant and safety application is also acceptable
  • -55°C to +125°C operating temperature
Applications
  • Automotive: infotainment, ECU, TPMS, powertrain
  • Networking
  • Industrial
  • Factory automation
  • Test equipment

BLM31K Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (máx.)Resistência CC (DCR) (máx.)ClassificaçõesAvailable QuantityPreçoVer detalhes
FERRITE BEAD 1 KOHM 1206 1LNBLM31KN102SH1LFERRITE BEAD 1 KOHM 1206 1LN2A75mOhmAEC-Q200144449 - Immediate$0.45Ver detalhes
FERRITE BEAD 1 KOHM 1206 1LNBLM31KN102SN1LFERRITE BEAD 1 KOHM 1206 1LN2A75mOhm-5352 - Immediate$0.38Ver detalhes
FERRITE BEAD 1 KOHM 1206 1LNBLM31KN102SZ1LFERRITE BEAD 1 KOHM 1206 1LN2A75mOhmAEC-Q2001 - Immediate$0.40Ver detalhes
FERRITE BEAD 120 OHM 1206 1LNBLM31KN121SH1LFERRITE BEAD 120 OHM 1206 1LN6A20mOhmAEC-Q20068822 - Immediate$0.45Ver detalhes
FERRITE BEAD 120 OHM 1206 1LNBLM31KN121SN1LFERRITE BEAD 120 OHM 1206 1LN6A9mOhm-66129 - Immediate$0.38Ver detalhes
FERRITE BEAD 120 OHM 1206 1LNBLM31KN121SZ1LFERRITE BEAD 120 OHM 1206 1LN6A9mOhmAEC-Q20014846 - Immediate$0.40Ver detalhes
FERRITE BEAD 270 OHM 1206 1LNBLM31KN271SH1LFERRITE BEAD 270 OHM 1206 1LN4,5A16mOhmAEC-Q2007801 - Immediate$0.45Ver detalhes
FERRITE BEAD 270 OHM 1206 1LNBLM31KN271SN1LFERRITE BEAD 270 OHM 1206 1LN4,5A16mOhm-43712 - Immediate$0.38Ver detalhes
FERRITE BEAD 270 OHM 1206 1LNBLM31KN271SZ1LFERRITE BEAD 270 OHM 1206 1LN4,5A16mOhmAEC-Q2004865 - Immediate$0.40Ver detalhes
FERRITE BEAD 470 OHM 1206 1LNBLM31KN471SH1LFERRITE BEAD 470 OHM 1206 1LN4A20mOhmAEC-Q20023806 - Immediate$0.45Ver detalhes
Published: 2017-09-15