MultiConnect® rCell 100 Routers

Multi-Tech features their M2M routers for 2G, 3G, and 4G - LTE Cat 3 Support

Image of MultiTech’s MultiConnect rCell 100 RoutersMulti-Tech’s MutliConnect rCell 100 series offers robust serial or Ethernet interface platform optimized for M2M (machine to machine) or IoT (Internet of Things) applications. The easy-to-use interface and free cloud device management allow for OTA (over the air) updates and quick configuration. For applications that require reliability, the rCell series offers WAN failover and certificate management for an ideal environment to produce secure and redundant communications critical to remote monitoring systems.

The MultiConnect rCell 100 series of cellular routers are used in a wide variety of applications such as digital signage, smart vending, smart energy, or home medical monitoring. Because the routers are certified and carrier approved, customers are able to quickly deploy with cellular connectivity to realize revenue streams, expense reduction, or improved service offering.

Features
  • 4G LTE, 3G, and 2G
  • ISO 13485 tested
  • Industrial grade: operating temps -40°F to +176°F (-40°C to +80°C)
  • RESTful JSON over HTTPs based flexible Web API
  • Open VPN (server and client) 
  • Includes device HQ for remote management at no additional cost
  • Modules with accessory kits include: power supply, Ethernet cables, cellular, GPS, and Wi-Fi antennas
Applications
  • Digital signage
  • Smart vending
  • Smart energy
  • Home medical monitoring

MultiConnect rCell 100 Routers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LTE CAT 3 ROUTER W/O ACCESSORY KMTR-LAT1-B07LTE CAT 3 ROUTER W/O ACCESSORY K0 - Immediate$381.86Ver detalhes
LTE CAT 3 ROUTER W/US ACCESSORYMTR-LVW2-B07-USLTE CAT 3 ROUTER W/US ACCESSORY0 - ImmediateSee Page for PricingVer detalhes
ACCY KIT HSPA ROUTER US/EU/UKMTR-H5-B07-US-EU-GBACCY KIT HSPA ROUTER US/EU/UK0 - Immediate$422.10Ver detalhes
CELLULAR ROUTER AT&T LTE CAT3MTR-LAT1-B07-USCELLULAR ROUTER AT&T LTE CAT30 - ImmediateSee Page for PricingVer detalhes
ROUTER LAN W/USBMTR-LVW2-B07ROUTER LAN W/USB0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-08-23