Triaxial BNC Connectors

Mueller Electric’s triaxial BNC connectors with gold-plated center contacts are suited for tracking very low electrical currents and maximum RF shielding

Image of Mueller Electric’s Triaxial BNC ConnectorsMueller Electric’s triaxial BNC connectors are used to track very low electrical currents and where maximum RF shielding and minimum noise radiation are required. These connectors with added guard (dual shielding) within the connector prevent signal leakage, while gold-plated center contacts provide excellent connection and high electrical performance. Triaxials are most often used with semi-conductor analyzers, electrometers, and high-resistance meters. All Mueller Electric’s triaxial BNC connectors come with three bayonet-style lugs, have hands-free testing of 500 VDC, frequency from DC to 500 MHz, and are tarnish-resistant and RoHS 2 compliant.

Features

  • High-quality gold-plated center contacts for best possible connection and electrical performance
  • Double shielded for use in high-resistance applications
  • Tarnish resistant
  • Nominal 50 Ohms impedance
  • Hands-free testing of 500 VDC
  • Frequency from DC to 500 MHz
  • RoHS 2 compliant

Coaxial Cables (RF)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX CBL BNC TRI TO BNC TRI 5'BU-P5223-60COAX CBL BNC TRI TO BNC TRI 5'5 - Immediate$164.64Ver detalhes
COAX CBL BNC TRI TO BNC TRI 36"BU-P5223-36COAX CBL BNC TRI TO BNC TRI 36"35 - Immediate$156.54Ver detalhes

Coaxial Connectors (RF) - Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX ADAPT BNC TO BNCBU-P5300COAX ADAPT BNC TO BNC30 - Immediate$62.41Ver detalhes

Coaxial Connectors (RF)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN BNC TRIAX JACK STR 50 OHMBU-P5219CONN BNC TRIAX JACK STR 50 OHM123 - Immediate$33.45Ver detalhes
Published: 2021-09-08