RF/SMA Connector Series
Mueller’s connectors are suitable for antenna hookups for radio and TV/cable, Wi-Fi, and Bluetooth
Mueller’s radio frequency (RF) or subminiature version A (SMA) connectors provide excellent electrical performance up to 18 GHz and are gold-plated for outstanding connection. RF connectors provide up to 50 Ω impedance and are available in straight, radius right-angle, or right-angle version body styles. Mounting configurations include panel mounts, edge mounts, and PCBs.
All body material is constructed of gold-plated brass and the contact material is comprised of gold-plated copper. All insulating material is composed of Teflon. All RFs/SMAs are RoHS 3 compliant and compatible with RG-316 coaxial cable.
- All RF/SMA body material is gold-plated for exceptional connection
- Body styles include: straight, radius right-angle, and right-angle versions
- Provides excellent electrical performance
- Performs up to 18 GHz and has 50 Ω impedance
- RoHS 3 compliant
- Mounting configurations include panel mounts, edge mounts, and PCBs
- All RF/SMA connectors are compatible with RG-316 coaxial cable
- Superior crafting and built to last
RF SMA Connector Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BU-1420701201 | CONN SMA JACK STR. 50 OHM EDGE M | 73 - Immediate | $5.10 | Ver detalhes |
![]() | ![]() | BU-1420701211 | CONN SMA JACK STR. 50 OHM EDGE M | 120 - Immediate | $4.65 | Ver detalhes |
![]() | ![]() | BU-1420721881 | CONN SMA JACK STR 50 OHM EDGE MN | 92 - Immediate | $5.53 | Ver detalhes |
![]() | ![]() | BU-1420701301 | CONN SMA JACK R/A 50 OHM PCB | 9 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420711841 | CONN SMA JACK STR 50 OHM EDGE MN | 116 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420701841 | CONN SMA JACK STR. 50 OHM EDGE M | 214 - Immediate | $4.65 | Ver detalhes |
![]() | ![]() | BU-1420761881 | CONN SMA JACK STR. 50 OHM EDGE M | 281 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420761811 | CONN SMA JACK STR. 50 OHM EDGE M | 70 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420701491 | CONN SMA JACK STR 50 OHM PCB | 239 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420761801 | CONN SMA JACK STR. 50 OHM EDGE M | 161 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420701871 | CONN SMA JACK STR 50 OHM EDGE MN | 182 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420711821 | CONN SMA JACK STR. 50 OHM EDGE M | 1941 - Immediate | $5.10 | Ver detalhes |
![]() | ![]() | BU-1420711201 | CONN SMA JACK STR 50 OHM SMD | 7 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420701231 | CONN SMA JACK STR 50 OHM PCB | 36 - Immediate | $5.53 | Ver detalhes |
![]() | ![]() | BU-1420761851 | CONN SMA JACK STR 50 OHM EDGE MN | 3 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420761891 | CONN SMA JACK STR. 50 OHM EDGE M | 479 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420771831 | CONN SMA JACK STR 50 OHM EDGE MN | 228 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | BU-1420801811 | CONN SMA PLUG STR 50 OHM EDGE MN | 524 - Immediate | $8.71 | Ver detalhes |