MPM54304 DC/DC Stepdown Power Module
MPS' quad-output, DC/DC stepdown power module features up to 2 A and 3 A per output
Monolithic Power Systems’ MPM54304 is a complete power management module that integrates four high-efficiency step-down DC/DC converters, inductors, and a flexible logic interface. This COT control DC/DC converter provides a fast transient response. Its default 1.5 MHz switching frequency greatly reduces the external capacitor size. The output voltage is adjustable through the I2C bus or preset by the three-time programmable MTP (multiple-time programmable) e-fuse. The power-on/off sequence is also programmable via the MTP. Full protection features include UVLO, OCP, and thermal shutdown. The MPM54304 requires a minimal number of external components and is available in a space-saving LGA (7 mm x 7 mm x 2 mm) package.
- Configurable, multi-functional GPIO pin
- I2C and configurable parameters:
- Paralleling channel 1 and 2
- Paralleling channel 3 and 4
- Switching frequency
- Output voltage
- Overcurrent and overvoltage protection threshold
- Power-on and power-off sequencing
- Forced PWM or auto-PWM/PFM
- 4 V to 16 V operating input range
- Wide output voltage:
- I2C programmable: 0.55 V to 5.4 V
- External resistor divider: 0.6 V to 7 V or VIN x DMAX if VIN <7 V
- Channel 1 and 2: 3 A continuous current
- Channel 3 and 4: 2 A continuous current
- Interleaved operation
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVM54304-MN-01A | EVAL BOARD FOR MPM543040000 | 4 - Immediate | $26.64 | Ver detalhes |