MPM3632C Step-Down Converter with Integrated Inductor

MPS' MPM3632C 18 V input, 3 A module, synchronous, forced CCM, step-down converter with integrated inductor

Image of MPS' MPM3632C Step-Down Converter with Integrated Inductor Monolithic Power Systems' MPM3632C is a step-down regulator module integrated with a synchronous, rectifying power MOSFET, inductor, and three capacitors. The MPM3632C offers a very compact solution that requires only input and output capacitors to achieve 3 A of continuous output current with excellent load and line regulation over a wide input range. The MPM3632C operates at a fixed 3 MHz switching frequency and employs constant-on-time (COT) control, which provides a fast load transient response.

The MPM3632C eliminates design and manufacturing risks while improving the time to market dramatically. Full protection features include output overvoltage protection (OVP), overcurrent protection (OCP), and thermal shutdown. The MPM3632C is available in a space-saving QFN-20 (3 mm x 5 mm x 1.6 mm) package.

Features
  • Complete switch-mode power supply
  • 3 MHz switching frequency
  • Wide 4 V to 18 V operating input range
  • Output adjustable from 0.8 V
  • Internal fixed soft-start time
  • 3 A continuous output current
  • Forced CCM for low output ripple
  • Power Good (PG) indicator
  • Hiccup OCP
  • Output OVP
  • Thermal shutdown
  • Fast transient response
  • Available in a QFN-20 (3 mm x 5 mm x 1.6 mm) package
  • Total solution size: 7 mm x 7.9 mm
Applications
  • Server systems
  • Medical and imaging equipment
  • Distributed power systems
  • Point-of-load for FPGA, ASICs, and DSPs
  • Space-constrained applications

MPM3632C Step-Down Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 3A 20QFNMPM3632CGQV-ZIC REG BUCK ADJ 3A 20QFN1611 - Immediate$2.83Ver detalhes
IC REG BUCK ADJ 3A 20QFNMPM3632CGQV-PIC REG BUCK ADJ 3A 20QFN6379 - Immediate$3.19Ver detalhes
Published: 2018-10-30