MP2658 36 V Standalone Switching Charger

The Monolithic Power Systems MP2658 36 V standalone switching charger with integrated MOSFETs is ideal for multi-cell series battery packs

Image of MPS MP2658 36 V Standalone Switching ChargerThe MPS MP2658 compact versatile switching charger is ideal for portable applications utilizing a range of battery chemistries. It supports battery packs of up to seven Li-ion, Li-polymer, or LiFePO4 cells in series. It is also compatible with lead-acid, supercapacitors, NiMH, and NiCd batteries across a voltage range of 2 V to 31 V. The device delivers up to 3 A of charging current (ICC), regardless of the battery regulation voltage (VBATT_REG).

Designed to handle up to 36 VDC input and withstand a hold-off voltage of up to 45 V, the MP2658 charges batteries in four sequential stages: trickle charge, pre-charge, constant current (CC), and constant voltage (CV).

Users can configure the MP2658's transition thresholds from pre-charge to fast charge and its charge termination behavior through external pin settings. This flexibility makes it suitable for charging both supercapacitors and a variety of battery types.

Charging management is governed by input current (IIN) and input voltage (VIN). If IIN surpasses its preset threshold or VIN drops to its lower limit, the MP2658 dynamically reduces the charging current to safeguard the input power source from being overloaded.

For enhanced safety, the MP2658 integrates multiple protection mechanisms, including overvoltage protection (OVP) for the battery, temperature monitoring and safeguards, thermal shutdown, and a programmable charging safety timer. The MP2658 is offered in a compact 3 mm x 3 mm QFN-19 package.

Features
  • Up to 36 V operating VIN
  • 45 V max sustainable voltage when not switching
  • Up to 3 A of ICC
  • Supports any VBATT_REG from 2 V to 31 V
  • 0.5% VBATT_REG accuracy
  • Integrated IIN sensing and reverse blocking FET
  • Internal loop compensation
  • IIN limit regulation
  • Minimum VIN regulation
  • Charge operation indicator
  • Dead battery pack recovery
  • Battery OVP
  • Charge safety timer
  • Battery negative temperature coefficient (NTC) thermal monitor
  • Available in a QFN-19 (3 mm x 3 mm) package
Applications
  • Industrial medical equipment
  • Power tools
  • Robots and portable vacuum cleaners
  • Wireless speakers
  • Walkie talkies
  • Surveillance systems

MP2658 36 V Standalone Switching Charger

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
36V, STANDALONE SWITCHING CHARGEMP2658GQ-0000-P36V, STANDALONE SWITCHING CHARGE0 - Immediate$2.42Ver detalhes
36V, STANDALONE SWITCHING CHARGEMP2658GQ-0000-Z36V, STANDALONE SWITCHING CHARGE0 - Immediate$1.03Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MP2658EV2658-Q-00AEVAL BOARD FOR MP26586 - Immediate$51.27Ver detalhes
Published: 2025-04-14