MJ1 Series Heavy-Duty Limit Switches

Moujen’s switches are simple to use and suitable for a wide range of applications including packaging machines

Image of Moujen MJ1 Series Heavy Duty Limit SwitchesMoujen's MJ1 series switches have an enclosure that is a durable aluminum-alloy body. There are two types of enclosure ratings: IP60 and IP65. These provide better resistance to dust, water, and oil. The MJ1 series products use 99.9% silver contacts ensuring nonstop electrical signals. The MJ1 series actuator arm levers may rotate and be easily adjusted, reducing down-time. The MJ1 has a one-way action arm lever actuator that stops (within force) accidental backward actions from continuing. The MJ1 series is slim and side-mounted making it suitable for installations in tight spaces. As a Form C, SPDT switch, the MJ1 series products are simple to use and incorporate into systems. The MJ1 complies with CE, UL, CCC, and RoHS.

Features
  • A large variety of heavy-force applications, in medium to large systems
  • Form C, SPDT switch
  • Field adjustable one-way action arm lever actuators
  • Heavy-duty aluminum-alloy enclosure rated for IP65 and IP60
  • Slim side-mount body design for tight-space installations
  • 99.9% silver contacts
Applications
  • Roll-up gates/doors
  • Elevators
  • Flap doors
  • Conveyor belts
  • Industrial printing
  • CNC machines
  • 3D printers
  • Packaging machines
  • Indoor car parks
  • Compressors
  • Mold injection machines

MJ1 Series Heavy-Duty Limit Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH SNAP ACTION SPDT 15A 125VMJ1-6111SWITCH SNAP ACTION SPDT 15A 125V22 - Immediate$28.41Ver detalhes
SWITCH SNAP ACTION SPDT 15A 125VMJ1-6112SWITCH SNAP ACTION SPDT 15A 125V7 - Immediate$91.19Ver detalhes
Published: 2023-03-21