Vertical SMT Modular Jacks with Kapton Tape

Molex offers vertical SMT modular jacks with Kapton tape for vacuum pick-and-place functionality that can streamline high-volume PCB production and lower manufacturing costs

Image of Molex's Vertical SMT Modular Jacks with Kapton Tape Molex's automatic vacuum pick-and-place is the most common high-speed manufacturing process for precision placement of surface-mount (SMT) components on printed circuit boards (PCBs) in mass production. The addition of Kapton tape to the surface of vertical SMT modular jacks facilitates automatic vacuum pick-and-place of the connector alongside other SMT components. This streamlines high-volume production and lowers manufacturing costs for customers.

Features
  • SMT vertical mounting with added Kapton tape
  • Kapton polymide film remains stable across a wide range of temperatures
  • Low-profile versions (series 85513) available
  • RJ-11 and RJ-45 jacks available
  • 50µ" gold plating options
  • Palladium nickel (PdNi) + gold (Au) flash plating option
Applications
  • Networking
    • Servers
    • Switches
    • Routers
  • Commercial
    • Vending machines
    • Cash registers
    • Card swipes
  • Consumer
    • Set-top boxes
    • Home security
    • Web TV
    • Gaming devices
  • Office
    • Printers
    • Photocopiers
    • Desktops and laptops
  • Medical
    • Home analysis monitors
    • Bed monitors
    • Breathing devices
  • Industrial
    • Control units
    • Vision systems
    • Security systems
    • Test equipment

Vertical SMT Modular Jacks with Kapton Tape

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreço
CONN MOD JACK 6P6C VERT UNSHLD0855135114CONN MOD JACK 6P6C VERT UNSHLD10 - Immediate$1.75Ver detalhes
CONN MOD JACK 4P4C VERT UNSHLD0855135116CONN MOD JACK 4P4C VERT UNSHLD110004 - Immediate$1.46Ver detalhes
CONN MOD JACK 8P8C VERT UNSHLD0855105120CONN MOD JACK 8P8C VERT UNSHLD19897 - Immediate$1.94Ver detalhes
Published: 2014-06-02