VersaBlade Wire-to-Wire Connector System

Molex's VersaBlade Connector System offers superior mating reliability, easy assembly, and cost savings for white goods and HVAC applications

Image of Molex's VersaBlade Wire-to-Wire Connector System In wire-to-wire applications, operators sometimes fail to ensure proper mating, which can lead to end-product failures. Molex's VersaBlade wire-to-wire connectors offer color-coded housings and terminals with a dimple, helping to ease mating orientation identification, and terminal position assurance (TPA) to ensure that terminals are fully locked in the correct position.

Rugged consumer and medical applications can be subject to shock, vibration, or rough handling that can dislodge terminals and cause signal interference. VersaBlade wire-to-wire connectors feature friction and positive-lock options that provide high-retention force for improved reliability in rugged environments.

To meet customer-design flexibility, Molex VersaBlade connectors offer a variety of circuit and cable sizes with different housing and TPA configurations.

Features
  • Wide 1.78 mm (0.070") male tab contact
  • Dual-row system
  • Positive lock
  • Spring style mounting ears
  • TPA secondary lock
  • Hybrid types
  • High current carrying capabilities
  • Good heat dissipation/low engagement force
  • Secure mating retention
  • Prevents breakage
  • Reliable terminal seating
  • Accept both male and female terminals
Applications
  • Consumer
    • Dryers
    • Fitness equipment
    • HVAC equipment
    • Refrigerators
    • Washing machines
  • Industrial
    • Heating systems

Housing Plug

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasEspaço entre fileirasAvailable QuantityPreçoVer detalhes
CONN HSG RCPT 3POS 7.30MM NAT0351500300CONN HSG RCPT 3POS 7.30MM NAT0,287" (7,30mm)1-24 - Immediate$0.38Ver detalhes
CONN HSG RCPT 3POS 7.30MM NAT0351500319CONN HSG RCPT 3POS 7.30MM NAT0,287" (7,30mm)1-28219 - Immediate$0.25Ver detalhes
CONN HSG RCPT 6POS 7.30MM BLUE0351500614CONN HSG RCPT 6POS 7.30MM BLUE0,287" (7,30mm)20,307" (7,80mm)0 - Immediate
14600 - Marketplace
$0.51Ver detalhes

Housing Receptacle

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasEspaço entre fileirasAvailable QuantityPreçoVer detalhes
CONN HSG RCPT 2POS 6.20MM NAT0351510219CONN HSG RCPT 2POS 6.20MM NAT0,244" (6,20mm)1-7077 - Immediate$0.31Ver detalhes
CONN HSG RCPT 1POS NATURAL0351500110CONN HSG RCPT 1POS NATURAL-1-29319 - Immediate$0.19Ver detalhes
CONN HSG PLUG 3POS 7.30MM BLUE0351510314CONN HSG PLUG 3POS 7.30MM BLUE0,287" (7,30mm)1-5095 - Immediate$0.33Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioAcabamento do contatoEspessura do acabamento do contatoAvailable QuantityPreçoVer detalhes
TERM BLADE MALE 24AWG TIN0357450410TERM BLADE MALE 24AWG TINAWG 24Estanho31,5µin (0,80µm)44614 - Immediate$0.10Ver detalhes
TERM BLADE FEMALE 24AWG TIN0357460410TERM BLADE FEMALE 24AWG TINAWG 24Estanho31,5µin (0,80µm)118178 - Immediate$0.10Ver detalhes
TERM BLADE FEMALE 18-20AWG TIN0357480310TERM BLADE FEMALE 18-20AWG TINAWG 18-20Estanho-13248 - Immediate$0.17Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoEspecificaçõesCorMaterialAvailable QuantityPreçoVer detalhes
ACCESSORY RETAINER 2POS BLUE0351500294ACCESSORY RETAINER 2POS BLUE2 posiçõesAzulPoliamida (PA66), náilon 6/60 - Immediate$0.04Ver detalhes
ACCESSORY RETAINER 2POS NATURAL0359650290ACCESSORY RETAINER 2POS NATURAL2 posiçõesNaturalPoliamida (PA66), náilon 6/60 - Immediate$0.12Ver detalhes
ACCESSORY RETAINER 2POS NATURAL0351500290ACCESSORY RETAINER 2POS NATURAL2 posiçõesNaturalPoliamida (PA66), náilon 6/612851 - Immediate$0.10Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoLocalização da entrada do fioAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 14-18AWG SIDE0638190600TOOL HAND CRIMPER 14-18AWG SIDEEntrada lateral9 - Immediate$557.75Ver detalhes
TOOL HAND CRIMPER 20-22AWG SIDE0638196800TOOL HAND CRIMPER 20-22AWG SIDEEntrada lateral2 - Immediate$464.25Ver detalhes
TOOL HAND CRIMPER 24-26AWG SIDE0638196900TOOL HAND CRIMPER 24-26AWG SIDEEntrada lateral8 - Immediate$464.25Ver detalhes
Updated: 2019-10-10
Published: 2012-11-05