ValuSeal Wire-to-Wire Connector System

Molex's ValuSeal wire-to-wire connector system is ideal for consumer, non-automotive transportation, and industrial applications

Image of Molex's ValuSeal™ Wire-to-Wire Connector System Achieve industry-leading cost efficiencies plus IP65 sealing protection with Molex's innovative, one-piece ValuSeal wire-to-wire connector, ideal for consumer, non-automotive transportation, and industrial applications. The ValuSeal's compact 4.00 mm pitch enhances design flexibility in applications where space is severely limited. The IP65-rated, integrated wire-and-ring seal (for wire type: 16 AWG UL1061, 18 AWG UL1007, 18 AWG UL1095), features a one-piece housing design.

Consumer, transportation and industrial environments often demand connectors for signal and power applications that incorporate some type of sealing into their design. The ValuSeal wire-to-wire connector system offers an IP65-rated, highly reliable, sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.

IP65-rated connectors can be expensive, so some customers select unsealed connector offerings, leading to malfunctions and failures. A one-piece design delivers reliable, sealed performance at an industry-best price point, eliminating failures and issues associated with use of unsealed connector systems in adverse conditions, and delivers valuable cost efficiencies.

Applications
  • Commercial vehicles
    • ATVs
    • Buses
    • Forklift trucks
    • Golf carts
    • Lawn and garden tractors
    • Marine lighting
    • Marine under dash wiring
    • RVs
    • Trailers
    • Trucks
  • Medical
    • Disposables
    • Patient monitors
  • Consumer
    • HVAC
    • Refrigeration
    • Washing machines
  • Industrial
    • Industrial controllers
    • Industrial machines and motors
    • Robotics
    • Smart meters
  • Industrial automation
    • Food processing equipment
    • Food processing facilities
  • Lighting
    • Outdoor lighting

Video: ValuSeal

ValuSeal Wire-to-Wire Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS 4.00MM1728770002CONN PLUG HSG 2POS 4.00MM20,157" (4,00mm)10 - ImmediateSee Page for PricingVer detalhes
CONN RCPT HSG 2POS 4.00MM1728780002CONN RCPT HSG 2POS 4.00MM20,157" (4,00mm)10 - Immediate
4866 - Marketplace
$0.66Ver detalhes
CONN PLUG HSG 4POS 4.00MM1728770040CONN PLUG HSG 4POS 4.00MM40,157" (4,00mm)20 - Immediate
9235 - Marketplace
$0.35Ver detalhes
CONN RCPT HSG 4POS 4.00MM1728780040CONN RCPT HSG 4POS 4.00MM40,157" (4,00mm)20 - Immediate
8837 - Marketplace
$0.95Ver detalhes

Hand Tool for ValuSeal Terminals

ImagemNúmero de peça do fabricanteDescriçãoTipo de ferramentaPara uso com/produtos relacionadosFaixa ou bitola do fio - AWGAvailable QuantityPreçoVer detalhes
HAND CRIMP TOOL2002181300HAND CRIMP TOOLCrimpador manualContatos RetangularesAWG 160 - Immediate
5 - Marketplace
$445.49Ver detalhes

ValuSeal Pre-Crimps

ImagemNúmero de peça do fabricanteDescriçãoComprimentoBitola do fioAcabamento do contatoAvailable QuantityPreçoVer detalhes
VALUESEAL CRIMPED LEAD 300MM 160797582052VALUESEAL CRIMPED LEAD 300MM 1611,8" (300,0mm)AWG 16Estanho0 - Immediate
4585 - Marketplace
$1.31Ver detalhes
VALUESEAL CRIMPED LEAD 150MM 160797582053VALUESEAL CRIMPED LEAD 150MM 165,90" (149,86mm)AWG 16Estanho0 - Immediate$0.75Ver detalhes
VALUESEAL CRIMPED LEAD 300MM 160797582054VALUESEAL CRIMPED LEAD 300MM 1611,8" (300,0mm)AWG 16Estanho0 - Immediate$1.31Ver detalhes
VALUESEAL CRIMPED LEAD 300MM 180797582056VALUESEAL CRIMPED LEAD 300MM 1811,8" (300,0mm)AWG 18Estanho0 - Immediate
500 - Marketplace
$1.31Ver detalhes
VALUESEAL CRIMPED LEAD 300MM 180797582058VALUESEAL CRIMPED LEAD 300MM 1811,8" (300,0mm)AWG 18Estanho0 - Immediate
4107 - Marketplace
$1.31Ver detalhes
VALUESEAL CRIMPED LEAD 150MM 180797582055VALUESEAL CRIMPED LEAD 150MM 185,90" (149,86mm)AWG 18Estanho0 - Immediate
500 - Marketplace
$1.31Ver detalhes
VALUESEAL CRIMPED LEAD 150MM 180797582057VALUESEAL CRIMPED LEAD 150MM 185,90" (149,86mm)AWG 18Estanho0 - Immediate$0.75Ver detalhes
VALUESEAL CRIMPED LEAD 150MM 160797582051VALUESEAL CRIMPED LEAD 150MM 165,90" (149,86mm)AWG 16Estanho0 - Immediate$0.75Ver detalhes
Updated: 2017-07-05
Published: 2017-05-31