Super Sabre Connector System

Molex's Super Sabre connector system meets safety requirements for many consumer applications

Image of Molex's Super Sabre™ Connector SystemDelivering 34 A per blade and withstanding up to +125°C operating temperatures, Super Sabre power connectors from Molex uses proven technology for long-term performance and reliability in virtually every industry.

Consumer/commercial appliances and industrial/data communications equipment design engineers are faced with the challenge of providing greater power requirements with less PCB-footprint space; packaging options have been limited to much lower- or higher-amperage connectors in this footprint size. In addition, components in these systems must be reliable and able to withstand rugged and high-temperature environments. Super Sabre connectors solve this issue, providing 34 A current and withstanding +125°C operating temperatures using proven and reliable Sabre connector technology.

Video: Super Sabre Connector System

Features
  • Current rating 34 A per blade and 600 V
    • Match requirements for high-current and high-voltage applications in a low-profile design
  • Operating temperature to +125°C, USCAR-2, level
    • Ideal for high operating temperature uses including automotive and commercial vehicle applications
  • Silver-plated, high-conductivity alloy terminals
    • Provide high-performance connections that eliminate fretting corrosion concerns. Afford a lower cost solution versus gold-plated terminals. Optimized for 10 AWG to 12 AWG wires
  • Flat-blade terminal design with four independent points of electrical contact
    • Offer redundant, secondary current paths for long-term performance and reliability. Provide a more reliable electrical connection than circular style terminals
  • Wire-to-wire and wire-to-board configurations
    • Deliver design flexibility with significant space and cost savings. Compatible with lead-free wave soldering and reflow soldering processes
  • Fully isolated terminals on both mating sides
    • Provide complete protection against damage or shock
  • Positive latch and terminal position assurance (TPA) features on receptacle
    • Prevent terminal backout with mating plug or header in high-vibration applications
  • UL1977 and UL60950 “Finger Test” certified blade
    • Meet safety requirements for many consumer applications
Applications
  • Telecommunications/networking
    • Base stations
    • Fan/blower racks
    • Power supplies and distribution
    • Servers
    • Switches
  • Medical
    • Diagnostic equipment
    • Medical imaging
    • Patient monitors
  • Automotive
    • Commercial vehicles
  • Consumer
    • Air-conditioners
    • Ovens/ranges
    • Refrigerators
    • Vacuum cleaners
    • Washing machines

Blade Type Power Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HDR 5POS 7.50MM PCB SLDR1720420508CONN HDR 5POS 7.50MM PCB SLDR0 - Immediate
175 - Marketplace
$1.29Ver detalhes
CONN HDR 6POS 7.50MM PCB SLDR1720420608CONN HDR 6POS 7.50MM PCB SLDR0 - Immediate$2.76Ver detalhes

Blade Type Power Connectors - Contacts

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioAvailable QuantityPreçoVer detalhes
TERM BLADE FEMALE 10-12AWG SILV1718250100TERM BLADE FEMALE 10-12AWG SILV10-12 AWG13735 - Immediate$0.68Ver detalhes
TERM BLADE MALE 10-12AWG SILVER1718260100TERM BLADE MALE 10-12AWG SILVER10-12 AWG16047 - Immediate$0.88Ver detalhes

Blade Type Power Connectors - Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAvailable QuantityPreçoVer detalhes
CONN HSG RCPT 4POS 7.50MM BLACK1726722004CONN HSG RCPT 4POS 7.50MM BLACK40,295" (7,50mm)3427 - Immediate$0.97Ver detalhes
CONN HSG RCPT 5POS 7.50MM BLACK1726722005CONN HSG RCPT 5POS 7.50MM BLACK50,295" (7,50mm)829 - Immediate$1.16Ver detalhes
CONN HSG RCPT 3POS 7.50MM BLACK1726722003CONN HSG RCPT 3POS 7.50MM BLACK30,295" (7,50mm)56982 - Immediate$0.81Ver detalhes
CONN HSG PLUG 3POS 7.50MM BLACK1726732003CONN HSG PLUG 3POS 7.50MM BLACK30,295" (7,50mm)1025 - Immediate$1.14Ver detalhes
CONN HSG PLUG 4POS 7.50MM BLACK1726732004CONN HSG PLUG 4POS 7.50MM BLACK40,295" (7,50mm)217 - Immediate$1.29Ver detalhes
CONN HSG RCPT 6POS 7.50MM BLACK1726722006CONN HSG RCPT 6POS 7.50MM BLACK60,295" (7,50mm)22969 - Immediate$1.23Ver detalhes
CONN HSG RCPT 8POS 7.50MM BLACK1726722008CONN HSG RCPT 8POS 7.50MM BLACK80,295" (7,50mm)527 - Immediate$2.38Ver detalhes
CONN HSG PLUG 2POS 7.50MM BLACK1726732002CONN HSG PLUG 2POS 7.50MM BLACK20,295" (7,50mm)0 - Immediate$1.04Ver detalhes
CONN HSG RCPT 2POS 7.50MM BLACK1726722002CONN HSG RCPT 2POS 7.50MM BLACK20,295" (7,50mm)8364 - Immediate$0.74Ver detalhes
CONN HSG PLUG 5POS 7.50MM BLACK1726732005CONN HSG PLUG 5POS 7.50MM BLACK50,295" (7,50mm)2988 - Immediate$1.49Ver detalhes
CONN HSG PLUG 6POS 7.50MM BLACK1726732006CONN HSG PLUG 6POS 7.50MM BLACK60,295" (7,50mm)4213 - Immediate$1.29Ver detalhes
Published: 2016-01-25