Squba Sealed Wire-to-Wire Connector

The Molex 3.6 mm and 1.8 mm-pitch sealed wire-to-wire connector system is designed for space-constrained applications

Image of Molex Squba Sealed Wire-to-Wire ConnectorThe Molex Squba 3.6 mm and 1.8 mm-pitch sealed connector system is compact enough for many space-constrained applications, a crucial advantage as device sizes in the commercial vehicle, consumer, and industrial markets continue to shrink while demanding more capabilities. Typically, as current ratings increase, so do wire gauges, which compromises compactness and raises costs for consumer device manufacturers. Squba connectors support up to 14 A with 16 AWG to 24 AWG wire, delivering more power over smaller wires than competitors, thereby maintaining a compact footprint without sacrificing performance.

Many applications in these markets are exposed to wet conditions that can cause failures in unsealed connectors. The Squba system addresses this with a UL-approved IP68 rating, ensuring reliable connections even in harsh, wet environments. To further enhance durability, all Squba connectors feature protective caps that safeguard seals from damage during assembly, handling, and shipping. These caps also guide terminal insertion, preventing seal punctures that could lead to product failure.

In addition to robustness, the Squba connector system offers great design flexibility with color-coded, mechanically keyed options, a UL1230-compatible variant for HVAC applications, and a convenient panel-mount option, making it a versatile solution for a wide range of demanding electrical designs.

Applications
  • Commercial vehicles
    • ATVs
    • Buses
    • Forklifts
    • Marine: under-dash wiring and lighting
    • Recreational vehicles
    • Trucks
  • Connected home appliances
    • Home automation
    • Home health and wellness
    • Security and surveillance
    • Smart appliances
  • Consumer
    • HVAC systems
    • Home appliances
    • Landscaping equipment
    • Liquid dispensing equipment
    • Vending machines
  • Industrial automation
    • Food processing equipment
    • Food processing facilities
    • Industrial controllers
    • Industrial machines and motors
    • Robotics

Squba Sealed Receptacle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 1.80MM2042200002CONN RCPT HSG 2POS 1.80MM0 - Immediate$2.56Ver detalhes
CONN RCPT HSG 2POS 3.60MM2077820002CONN RCPT HSG 2POS 3.60MM1885 - Immediate$2.57Ver detalhes
RECEPTACLE ASSY, 3CKT,VD4,1.8MM2042204004RECEPTACLE ASSY, 3CKT,VD4,1.8MM0 - Immediate$2.81Ver detalhes
CONN RCPT HSG 4POS 1.80MM2042200004CONN RCPT HSG 4POS 1.80MM0 - Immediate$2.73Ver detalhes
CONN RCPT HSG 10POS 1.80MM2042200010CONN RCPT HSG 10POS 1.80MM912 - Immediate$4.19Ver detalhes
CONN RCPT HSG 4POS 3.60MM2077820004CONN RCPT HSG 4POS 3.60MM5988 - Immediate$2.92Ver detalhes
CONN RCPT HSG 6POS 1.80MM2042200006CONN RCPT HSG 6POS 1.80MM405 - Immediate$2.94Ver detalhes
CONN RCPT HSG 8POS 1.80MM2042200008CONN RCPT HSG 8POS 1.80MM2738 - Immediate$3.20Ver detalhes
SQUBA 3.6 RECEPT ASSY 2CKT UL1232077820012SQUBA 3.6 RECEPT ASSY 2CKT UL123396 - Immediate$2.20Ver detalhes
RCPT ASSY 2CKT SQUBA 3.6 KEY62077820602RCPT ASSY 2CKT SQUBA 3.6 KEY61360 - Immediate$2.26Ver detalhes
RCPT ASSY 2CKT SQUBA 3.6 KEY 12077820102RCPT ASSY 2CKT SQUBA 3.6 KEY 1723 - Immediate$2.26Ver detalhes
RCPT ASSY 2CKT SQUBA 3.6 UL12302077820312RCPT ASSY 2CKT SQUBA 3.6 UL12301304 - Immediate$2.30Ver detalhes
RCPT ASSY 4CKT SQUBA 3.6 KEY42077820404RCPT ASSY 4CKT SQUBA 3.6 KEY4900 - Immediate$2.59Ver detalhes
RCPT ASSY 4CKT SQUBA 3.6 KEY12077820104RCPT ASSY 4CKT SQUBA 3.6 KEY10 - Immediate$2.59Ver detalhes
RCPT ASSY 2CKT SQUBA 3.6 KEY22077820202RCPT ASSY 2CKT SQUBA 3.6 KEY20 - Immediate$1.33Ver detalhes

Squba Sealed Plug

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 4POS 1.80MM2042230004CONN PLUG HSG 4POS 1.80MM12383 - Immediate$2.46Ver detalhes
CONN PLUG HSG 2POS 1.80MM2042230002CONN PLUG HSG 2POS 1.80MM0 - Immediate$2.29Ver detalhes
CONN PLUG HSG 4POS 3.60MM2077780004CONN PLUG HSG 4POS 3.60MM0 - Immediate$2.65Ver detalhes
CONN PLUG HSG 6POS 1.80MM2042230006CONN PLUG HSG 6POS 1.80MM0 - Immediate$2.66Ver detalhes
CONN PLUG HSG 10POS 1.80MM2042230010CONN PLUG HSG 10POS 1.80MM662 - Immediate$3.27Ver detalhes
PLUG ASSY, 5CKT,VD6,1.8MM SLD WT2042236006PLUG ASSY, 5CKT,VD6,1.8MM SLD WT1234 - Immediate$2.66Ver detalhes
PLUG ASSY, 3CKT,VD4,1.8MM SLD WT2042234004PLUG ASSY, 3CKT,VD4,1.8MM SLD WT703 - Immediate$2.46Ver detalhes
PLUG ASSY, 7CKT,VD8,1.8MM SLD WT2042238008PLUG ASSY, 7CKT,VD8,1.8MM SLD WT733 - Immediate$2.94Ver detalhes
CONN PLUG HSG 9POS 1.80MM2042231110CONN PLUG HSG 9POS 1.80MM730 - Immediate$3.27Ver detalhes
PLUG ASSY 2CKT SQUBA3.6 KEY12077780102PLUG ASSY 2CKT SQUBA3.6 KEY11294 - Immediate$1.99Ver detalhes
PLUG ASSY 2CKT SQUBA3.6 KEY32077780302PLUG ASSY 2CKT SQUBA3.6 KEY3380 - Immediate$1.99Ver detalhes
PLUG ASSY 2CKT SQUBA3.6 KEY42077780402PLUG ASSY 2CKT SQUBA3.6 KEY41745 - Immediate$1.99Ver detalhes
PLUG ASSY 2CKT SQUBA3.6 CLIP KEY2077781402PLUG ASSY 2CKT SQUBA3.6 CLIP KEY1530 - Immediate$2.02Ver detalhes
PLUG ASSY 2CKT SQUBA3.6 CLIP KEY2077781602PLUG ASSY 2CKT SQUBA3.6 CLIP KEY1520 - Immediate$2.02Ver detalhes
PLUG ASSY 2CKT SQUBA3.6 CLIP KEY2077781302PLUG ASSY 2CKT SQUBA3.6 CLIP KEY1477 - Immediate$2.02Ver detalhes

Pre-Crimps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SQUBA 3.6 F-S 300MM 20 AW2153461104SQUBA 3.6 F-S 300MM 20 AW0 - Immediate$1.19Ver detalhes
SQUBA 3.6 M-M 150MM 16 AW2153471122SQUBA 3.6 M-M 150MM 16 AW99 - Immediate$1.35Ver detalhes
SQUBA 3.6 F-S 75MM 18 AWG2153461111SQUBA 3.6 F-S 75MM 18 AWG200 - Immediate$1.09Ver detalhes
SQUBA 3.6 F-F 300MM 16 AW2153451124SQUBA 3.6 F-F 300MM 16 AW96 - Immediate$1.93Ver detalhes
SQUBA 3.6 M-M 300MM 16 AW2153471124SQUBA 3.6 M-M 300MM 16 AW141 - Immediate$1.94Ver detalhes
SQUBA 3.6 F-S 75MM 16 AWG2153461121SQUBA 3.6 F-S 75MM 16 AWG200 - Immediate$1.13Ver detalhes
SQUBA 3.6 F-S 450MM 16 AW2153461125SQUBA 3.6 F-S 450MM 16 AW100 - Immediate$2.57Ver detalhes
SQUBA 3.6 F-S 300MM 18 AW2153462114SQUBA 3.6 F-S 300MM 18 AW80 - Immediate$1.40Ver detalhes
SQUBA 3.6 M-S 150MM 16 AW2153482122SQUBA 3.6 M-S 150MM 16 AW100 - Immediate$1.28Ver detalhes
SQUBA 3.6 M-S 450MM 18 AW2153481115SQUBA 3.6 M-S 450MM 18 AW100 - Immediate$1.69Ver detalhes

Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 18-20AWG SQUBA 3.62077770002CONN SOCKET 18-20AWG SQUBA 3.629345 - Immediate$0.13Ver detalhes
CONN MALE 16AWG SQUBA 3.62077760001CONN MALE 16AWG SQUBA 3.627561 - Immediate$0.13Ver detalhes
CONN MALE 18-20AWG SQUBA 3.62077760002CONN MALE 18-20AWG SQUBA 3.631581 - Immediate$0.13Ver detalhes
CONN SOCKET 16AWG SQUBA 3.62077770001CONN SOCKET 16AWG SQUBA 3.635209 - Immediate$0.13Ver detalhes
CONN SOCKET 22-24AWG CRIMP TIN2043010001CONN SOCKET 22-24AWG CRIMP TIN78931 - Immediate$0.13Ver detalhes
CONN PIN 22-24AWG CRIMP TIN2042261001CONN PIN 22-24AWG CRIMP TIN14104 - Immediate$0.14Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
P SQUBA  4 CIRCUIT 1M0451460410P SQUBA 4 CIRCUIT 1M0 - Immediate$14.73Ver detalhes
R SQUBA 4 CIRCUIT 300MM0451450403R SQUBA 4 CIRCUIT 300MM564 - Immediate$12.38Ver detalhes
P SQUBA 2 CIRCUIT 300MM0451460203P SQUBA 2 CIRCUIT 300MM529 - Immediate$11.42Ver detalhes
P SQUBA  4 CIRCUIT 150MM0451460401P SQUBA 4 CIRCUIT 150MM319 - Immediate$12.18Ver detalhes
R SQUBA  4 CIRCUIT 150MM0451450401R SQUBA 4 CIRCUIT 150MM330 - Immediate$12.18Ver detalhes
R SQUBA 6 CIRCUIT 150MM0451450601R SQUBA 6 CIRCUIT 150MM474 - Immediate$13.61Ver detalhes
P SQUBA  8 CIRCUIT 300MM0451460803P SQUBA 8 CIRCUIT 300MM295 - Immediate$14.56Ver detalhes
P SQUBA 2 CIRCUIT 150MM0451460201P SQUBA 2 CIRCUIT 150MM97 - Immediate$11.30Ver detalhes
R SQUBA  2 CIRCUIT 1M0451450210R SQUBA 2 CIRCUIT 1M440 - Immediate$12.95Ver detalhes
R SQUBA 2 CIRCUIT 150MM0451450201R SQUBA 2 CIRCUIT 150MM0 - Immediate$7.83Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAND TOOL SQUBA 16 AWG2133090000HAND TOOL SQUBA 16 AWG2 - Immediate$498.49Ver detalhes
HAND TOOL SQUBA 18 AWG2133090100HAND TOOL SQUBA 18 AWG1 - Immediate$498.49Ver detalhes
HAND TOOL SQUBA 20 AWG2133090200HAND TOOL SQUBA 20 AWG6 - Immediate$498.49Ver detalhes
HAND CRIMP TOOL2002180400HAND CRIMP TOOL5 - Immediate$468.73Ver detalhes
FA2 APPLICATOR - MECHANICAL FEED2130690700FA2 APPLICATOR - MECHANICAL FEED0 - Immediate$6,774.58Ver detalhes
FA2 APPLICATOR - MECHANICAL FEED2130690900FA2 APPLICATOR - MECHANICAL FEED0 - Immediate$6,774.58Ver detalhes
FA2 APPLICATOR - MECHANICAL FEED2130690500FA2 APPLICATOR - MECHANICAL FEED0 - Immediate$6,774.58Ver detalhes
FA2 APPLICATOR - MECHANICAL FEED2130690800FA2 APPLICATOR - MECHANICAL FEED1 - Immediate$6,774.58Ver detalhes
FA2 APPLICATOR - MECHANICAL FEED2130690600FA2 APPLICATOR - MECHANICAL FEED0 - Immediate$6,774.58Ver detalhes
FA2 APPLICATOR - MECHANICAL FEED0638083700FA2 APPLICATOR - MECHANICAL FEED0 - Immediate$6,774.58Ver detalhes

Panel Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS 1.80MM2042230002CONN PLUG HSG 2POS 1.80MM0 - Immediate$2.29Ver detalhes
CONN PLUG HSG 4POS 1.80MM2042230004CONN PLUG HSG 4POS 1.80MM12383 - Immediate$2.46Ver detalhes
PLUG ASSY, 7CKT,VD8,1.8MM SLD WT2042238008PLUG ASSY, 7CKT,VD8,1.8MM SLD WT733 - Immediate$2.94Ver detalhes
CONN PLUG HSG 9POS 1.80MM2042231110CONN PLUG HSG 9POS 1.80MM730 - Immediate$3.27Ver detalhes
CONN PLUG HSG 8POS 1.80MM2042230008CONN PLUG HSG 8POS 1.80MM0 - Immediate$3.22Ver detalhes
CONN PLUG HSG 10POS 1.80MM2042230010CONN PLUG HSG 10POS 1.80MM662 - Immediate$3.27Ver detalhes
CONN PLUG HSG 6POS 1.80MM2042230006CONN PLUG HSG 6POS 1.80MM0 - Immediate$2.66Ver detalhes
PLUG ASSY 2CKT SQUBA 1.8 WTW CLI2042230102PLUG ASSY 2CKT SQUBA 1.8 WTW CLI730 - Immediate$1.73Ver detalhes
PLUG ASSY 4CKT SQUBA 1.8 WTW CLI2042230104PLUG ASSY 4CKT SQUBA 1.8 WTW CLI630 - Immediate$1.77Ver detalhes
PLUG ASSY, 3CKT,VD4,1.8MM SLD WT2042234004PLUG ASSY, 3CKT,VD4,1.8MM SLD WT703 - Immediate$2.46Ver detalhes
PLUG ASSY, 5CKT,VD6,1.8MM SLD WT2042236006PLUG ASSY, 5CKT,VD6,1.8MM SLD WT1234 - Immediate$2.66Ver detalhes
PLUG ASSY 6CKT SQUBA 1.8 WTW CLI2042230106PLUG ASSY 6CKT SQUBA 1.8 WTW CLI388 - Immediate$2.99Ver detalhes
PLUG ASSY 8CKT SQUBA 1.8 WTW CLI2042230108PLUG ASSY 8CKT SQUBA 1.8 WTW CLI4 - Immediate$2.45Ver detalhes
PLUG ASSY 10CKT SQUBA 1.8 WTW CL2042230110PLUG ASSY 10CKT SQUBA 1.8 WTW CL98 - Immediate$2.52Ver detalhes
PLUG ASSY  6CKT 1.8MM SLD WTW2042230006PLUG ASSY 6CKT 1.8MM SLD WTW619 - Marketplace$1.70Ver detalhes

Tooling Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LOCATOR2002180475LOCATOR0 - Immediate$69.77Ver detalhes
TOOL KIT2130690970TOOL KIT0 - Immediate$1,962.08Ver detalhes
TOOL KIT2130690670TOOL KIT0 - Immediate$2,117.72Ver detalhes
TOOL KIT2130690770TOOL KIT0 - Immediate$2,117.72Ver detalhes
TOOL KIT2130690870TOOL KIT1 - Immediate$1,962.08Ver detalhes
TOOL KIT2130690570TOOL KIT0 - Immediate$1,962.08Ver detalhes
Updated: 2025-07-28
Published: 2018-06-27