SIM and Combo Card Connectors

Molex's SIM and SIM/SD combo card connectors provide a small footprint, low-profile height, and easy retrieval

Image of Molex's SIM and Combo Card ConnectorsMolex's SIM and SIM/SD combo card connectors provide end-user and protective features in a compact design for mobile devices using GSM, GPRS, SMS, and MMS technology. Molex offers SIM, micro-SIM, ChipSIM, and microSD/SIM combo connectors for the mobile device market. SIM card connectors offer 6- and 8-circuit versions to allow for memory expansion in hardware.

The micro-SIM card sockets feature push-pull, hinged, and push-push styles to provide maximum design flexibility. ChipSIM connectors and cardholders are available as standard or custom products with many user-friendly features available. And when a design requires both micro-SD and -SIM cards, Molex microSD/SIM card combo connector addresses the resulting space and access challenges better than the competition by providing a small footprint, low-profile height, and easy retrieval. Molex memory card sockets are available in pitch options of 1.10 mm to 7.32 mm; combo SD/SIM, mini, micro, nano, block, chip product types; and bar-push, push-pull, push-push, pull-lever, block, guide, and holder ejector types.

Mini

ImagemNúmero de peça do fabricanteDescriçãoInserção, método de remoçãoLado do ejetorAcabamento do contatoAvailable QuantityPreçoVer detalhes
CONN SIM CARD R/A SMD1050481001CONN SIM CARD R/A SMDPush In, Push Out-Ouro276 - Immediate$1.35Ver detalhes
CONN SIM CARD R/A SMD0476030001CONN SIM CARD R/A SMDPush In, Push Out-Ouro0 - Immediate$3.27Ver detalhes
CONN SIM CARD R/A SMD0473882001CONN SIM CARD R/A SMDTampa Articulada-Ouro32047 - Immediate$1.69Ver detalhes
CONN SIM CARD R/A SMD0475530001CONN SIM CARD R/A SMDPush In, Push Out-Ouro3846 - Immediate$3.60Ver detalhes
CONN SIM CARD R/A SMD0475531001CONN SIM CARD R/A SMDPush In, Push Out-Ouro16380 - Immediate$3.23Ver detalhes
CONN SIM CARD R/A SMD0475532001CONN SIM CARD R/A SMDPush In, Push Out-Ouro11500 - Immediate$2.81Ver detalhes

Micro

ImagemNúmero de peça do fabricanteDescriçãoInserção, método de remoçãoLado do ejetorAcabamento do contatoAvailable QuantityPreçoVer detalhes
CONN MICRO SIM CARD R/A SMD0787231001CONN MICRO SIM CARD R/A SMDPush In, Pull Out-Ouro1285 - Immediate$1.69Ver detalhes
CONN MICRO SIM CARD R/A SMD0787270001CONN MICRO SIM CARD R/A SMDPush In, Pull Out-Ouro16621 - Immediate$1.39Ver detalhes
CONN MICRO SIM CARD R/A SMD0786463001CONN MICRO SIM CARD R/A SMDPush In, Pull Out-Ouro138261 - Immediate$1.13Ver detalhes
CONN MICRO SIM CARD R/A SMD0788000001CONN MICRO SIM CARD R/A SMDTampa Articulada-Ouro53272 - Immediate$1.63Ver detalhes

Nano

ImagemNúmero de peça do fabricanteDescriçãoInserção, método de remoçãoLado do ejetorAcabamento do contatoAvailable QuantityPreçoVer detalhes
CONN NANO SIM CARD R/A SMD5045200691CONN NANO SIM CARD R/A SMDPush In, Push Out-Ouro193 - Immediate$2.55Ver detalhes

Micro SD/SIM Combo

ImagemNúmero de peça do fabricanteDescriçãoInserção, método de remoçãoLado do ejetorAcabamento do contatoAvailable QuantityPreçoVer detalhes
CONN MICRO SD/NANO SIM CARD1042391430CONN MICRO SD/NANO SIM CARDPush In, Push OutEsquerdaOuro ou ouro paládio0 - Immediate$3.38Ver detalhes
Published: 2018-03-07