Sabre Power Connectors

Molex's high-current wire-to-wire and wire-to-board connector family with a TPA feature that prevents terminal backout in high-vibration applications

Image of Molex's Sabre™ Power ConnectorMolex's Sabre power connector system is ideal for robust, higher-current applications, which require design flexibility for wire-to-wire and wire-to-board configurations in both vertical and right-angle orientations. Sabre provides current ratings up to 18.0 A per circuit at 600 V and is available in a wide-range of wire gauges and insulation thicknesses.

The core attributes of Sabre include optional TPA (Terminal Position Assurance) assures that crimp terminals are fully-seated in their housings and prevents accidental terminal backout, fully-isolated terminals, positive housing locks, low-engagement forces and polarized housings. Sabre products are UL recognized, CSA approved, and TUV licensed. All components are lead-free, RoHS compliant, and glow wire compatible.

Digital Product Board - Power

Connectors and Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN HDR 5POS 7.50MM PCB SLDR0431600105CONN HDR 5POS 7.50MM PCB SLDR181 - Immediate$2.41Ver detalhes
CONN HDR 6POS 7.50MM PCB SLDR0431600106CONN HDR 6POS 7.50MM PCB SLDR39 - Immediate$3.24Ver detalhes
CONN HDR 2POS 7.50MM PCB SLDR0431602102CONN HDR 2POS 7.50MM PCB SLDR12633 - Immediate$1.74Ver detalhes
CONN HDR 3POS 7.50MM PCB SLDR0431602103CONN HDR 3POS 7.50MM PCB SLDR506 - Immediate$2.19Ver detalhes
CONN HDR 4POS 7.50MM PCB SLDR0431602104CONN HDR 4POS 7.50MM PCB SLDR667 - Immediate$2.41Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreço
TOOL HAND EXTRACTION0638132700TOOL HAND EXTRACTIONTerminais de fio para fio e fio para placa278 - Immediate$30.60Ver detalhes
TOOL HAND CRIMPER 14-18AWG SIDE0638117200TOOL HAND CRIMPER 14-18AWG SIDECrimpador manualContatos Retangulares43 - Immediate$557.75Ver detalhes
TOOL HAND CRIMPER 18-20AWG SIDE0638232500TOOL HAND CRIMPER 18-20AWG SIDECrimpador manualContatos Retangulares5 - Immediate$464.25Ver detalhes
TOOL HAND CRIMPER 14-18AWG SIDE0638117300TOOL HAND CRIMPER 14-18AWG SIDECrimpador manualContatos Retangulares8 - Immediate$557.75Ver detalhes
TOOL HAND EXTRACTION MALE0638130800TOOL HAND EXTRACTION MALEContatos Retangulares17 - Immediate$158.14Ver detalhes
TOOL HAND CRIMPER 18-20AWG SIDE0638233100TOOL HAND CRIMPER 18-20AWG SIDECrimpador manualContatos Retangulares0 - Immediate
4 - Marketplace
$441.03Ver detalhes
TOOL HAND CRIMPER 14-16AWG SIDE0638233200TOOL HAND CRIMPER 14-16AWG SIDECrimpador manualContatos Retangulares5 - Immediate$464.25Ver detalhes
Published: 2015-04-09