RF Isolators and Circulators

Molex's isolators and circulators are available in frequencies from 380 MHz to 40 GHz

Image of Molex's RF Isolator/Circulator Molex’s isolator/circulator product portfolio with drop-in, surface-mount custom integrations and waveguide categories offers more than 6,000 variants in frequencies from 380 MHz to 40 GHz which can be designed to match customer-specified mechanical, electrical, and operational parameters.

Automation equipment for isolators and circulators is not common. It requires very special customized equipment with significant investment. Molex has invested in the development of high-efficiency flexible automated manufacturing equipment to produce high-production-volume isolators and circulators. It is very challenging to meet required specifications such as those pertaining to insertion loss, return loss, power, IMD (passive intermodulation), and temperature stability in a small isolator/circulator package. Combining experience with patented technologies, Molex can provide isolators and circulators as small as 6 mm while meeting customer requirements. Power handling is very dependent on the circulator’s mechanical design and ferrite material properties. Using high power increases temperature, and therefore degrades performance. Molex engineers select raw materials with appropriate properties, including the required operating temperature range.

Low IMD is very important in systems and is not easily achieved in smaller devices. Low IMD usually requires larger isolators and circulators, as well as thicker dimensions. Proper design through the application of Molex expertise, along with the optimized selection of materials and dimensions, results in acceptable IMD and harmonics performance with proper frequency bandwidth to meet customer expectations. New radio designs actively require very-wide-bandwidth devices in a single radio. Customers would like to combine multiple bands in order to have a more flexible radio system. Using Molex patented technologies, very wide-band devices can be achieved in relatively small packages.

Features
  • RoHS compliant
  • Environmental and reliability tested
  • No neodymium magnets and BeO-free
  • Low intermodulation (<-85 dBc in some models)
Specifications
  • Waveguide versions
    • WR 229 to WR 22 sizes with EIA and IEC standard flanges available
    • Frequencies up to 40 GHz
    • Customized designs
    • Integrated or external load options
    • High performance
    • High isolation
    • Low insertion loss
    • Low VSWR
  • Surface-mount versions / PCB interface
    • Frequencies up to 40 GHz
    • Custom configurations
    • Insertion loss <0.2 dB over temperature
    • Isolation and return loss >23 dB over temperature
  • Drop-in versions
    • Low insertion loss (0.1 dB in some models)
    • Standard or custom, mechanical, and/or electrical available upon request
Telecom infrastructure applications
  • Small cells (encompassing picocell, femtocell, and microcell)
  • Base transceiver stations (BTS)
  • LTE, 4G, and 5G networks
  • Laboratory test applications
  • RF and microwave telecommunications
  • Radio access networks (RAN)
  • Remote radio heads (RRH)
  • Antenna array systems (AAS)

RF Isolators and Circulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMSJ ISOLATOR/617-652MHZ/0735912091SMSJ ISOLATOR/617-652MHZ/229 - Immediate$17.95Ver detalhes
SMSJ ISOLATOR/717-756MHZ/0735912093SMSJ ISOLATOR/717-756MHZ/227 - Immediate$15.08Ver detalhes
SMSJ ISOLATOR/1805-1880MH0735912086SMSJ ISOLATOR/1805-1880MH357 - Immediate$15.29Ver detalhes
SMSJ ISOLATOR/717-756MHZ/0735912094SMSJ ISOLATOR/717-756MHZ/240 - Immediate$15.08Ver detalhes
SMSJ ISOLATOR/791-821MHZ/0735912097SMSJ ISOLATOR/791-821MHZ/239 - Immediate$15.34Ver detalhes
SMSJ ISOLATOR/2620-2690MH0735912089SMSJ ISOLATOR/2620-2690MH352 - Immediate$14.23Ver detalhes
SMSJ ISOLATOR/2110-2170MH0735912088SMSJ ISOLATOR/2110-2170MH353 - Immediate$14.23Ver detalhes
SMSJ ISOLATOR/2110-2170MH0735912087SMSJ ISOLATOR/2110-2170MH359 - Immediate$14.23Ver detalhes
SMSJ ISOLATOR/791-821MHZ/0735912098SMSJ ISOLATOR/791-821MHZ/238 - Immediate$15.34Ver detalhes
SMSJ ISOLATOR/617-652MHZ/0735912092SMSJ ISOLATOR/617-652MHZ/230 - Immediate$17.95Ver detalhes
SMSJ ISOLATOR/859-894 MHZ0735912100SMSJ ISOLATOR/859-894 MHZ209 - Immediate$15.66Ver detalhes
SMSJ ISOLATOR/3400-3800MH0735912039SMSJ ISOLATOR/3400-3800MH696 - Immediate$12.16Ver detalhes
SMSJ ISOLATOR/3400-3800MH0735912038SMSJ ISOLATOR/3400-3800MH649 - Immediate$12.16Ver detalhes
SMSJ ISOLATOR/758-803 MHZ0735912096SMSJ ISOLATOR/758-803 MHZ229 - Immediate$15.78Ver detalhes
SMSJ ISOLATOR/925-960 MHZ0735912102SMSJ ISOLATOR/925-960 MHZ228 - Immediate$15.69Ver detalhes
SMSJ ISOLATOR/753-803 MHZ0735912054SMSJ ISOLATOR/753-803 MHZ171 - Immediate$24.79Ver detalhes
SMSJ ISOLATOR/758-803 MHZ0735912095SMSJ ISOLATOR/758-803 MHZ436 - Immediate$15.78Ver detalhes
SMSJ ISOLATOR/5650-7150MH0735912081SMSJ ISOLATOR/5650-7150MH395 - Immediate$22.80Ver detalhes
SMSJ ISOLATOR/925-960 MHZ0735912101SMSJ ISOLATOR/925-960 MHZ183 - Immediate$15.69Ver detalhes
SMSJ ISOLATOR/7100-8500MH0735912084SMSJ ISOLATOR/7100-8500MH381 - Immediate$22.80Ver detalhes
Published: 2022-06-02