Rectangular Near Field Communication (NFC) Antennas

Molex features their NFC antennas with two-way read/write operations over a wide range of detection distances

Image of Molex's Rectangular Near Field Communication (NFC) AntennaMolex's rectangular NFC antennas maximize effectiveness of quick, two-way read and write operations over a wide range of detection distances from metallic and non-metallic substrate applications. The plated pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB and allow easy integration on the application substrate due to its pliability.

 Applications
  • Automotive
    • Infotainment systems
    • Smart car functions
  • Consumer
    • Payment processing systems
    • Apparel tagging readers
  • Electronic keys
  • Industrial
    • Airline ticketing systems
    • Air baggage and cargo
    • Logistics, conveyors, and roll cages
  • Security access control systems

NFC Antennas

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RFID ANTENNA 13.56MHZ NFC1462360031RFID ANTENNA 13.56MHZ NFC3752 - Immediate$2.83Ver detalhes
RFID ANTENNA 13.56MHZ NFC1462360021RFID ANTENNA 13.56MHZ NFC1972 - Immediate$1.99Ver detalhes
RFID ANTENNA 13.56MHZ NFC1462360001RFID ANTENNA 13.56MHZ NFC13117 - Immediate$0.81Ver detalhes
RFID ANTENNA 13.56MHZ NFC1462360121RFID ANTENNA 13.56MHZ NFC9745 - Immediate$2.62Ver detalhes
RFID ANTENNA 13.56MHZ NFC1462360011RFID ANTENNA 13.56MHZ NFC3234 - Immediate$1.09Ver detalhes
RFID ANTENNA 13.56MHZ NFC1462360101RFID ANTENNA 13.56MHZ NFC2139 - Immediate$1.49Ver detalhes
RFID ANTENNA 13.56MHZ NFC1462360111RFID ANTENNA 13.56MHZ NFC7520 - Immediate$2.14Ver detalhes
RFID ANTENNA 13.56MHZ NFC1462360131RFID ANTENNA 13.56MHZ NFC73 - Immediate$4.95Ver detalhes
Published: 2017-11-15