Quad-Row Board-to-Board Connectors
Molex's connectors offer 30% space savings over conventional connector designs
Molex's quad-row board-to-board connectors present an innovative staggered circuit layout connector that positions pins across four rows at a signal contact pitch of 0.175 mm. The result offers 30% space savings over conventional connector designs, while enabling high-density circuit connectivity. The 0.175 mm pitch and 3 A current rating meet customer requirements for high power in a compact design. The armored and insert-molded nail with interior cover provides robustness.
- Pitch: 0.175 mm
- Mated height: 0.6 mm
- Width: 2 mm
- Pitch (N/2-1) +3.1 mm
- Structure type: vertical
- Circuit size: 32 and 36 circuits
- Durability (max.): 30 cycles
- Voltage (max.): 50 V
- Current (max.): 0.3 A signal/3 A nail
- Contact resistance:
- Signal contact: 30 mΩ
- Nail contact: 20 mΩ
- Dielectric withstanding voltage: 250 V
- Insulation resistance: 100 MΩ
- Consumer
- Smartphones
- Tablet PCs
- Wearable devices
- Portable audio equipment
- Portable navigation equipment
- IoT and smart home devices
- AR/VR devices
- 5G and RF devices
- Drones
- Medical devices
- Patient-monitoring systems
- Therapeutic and surgical equipment
- Defense
- Unmanned vehicles
- Aircraft avionics
Plugs
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2033900323 | 0.175 BTB QUAD ROW PLUG EMBSTP P | 32 | 1298 - Immediate | $2.63 | Ver detalhes |
![]() | ![]() | 2033900363 | 0.175 BTB QUAD ROW PLUG EMBSTP P | 36 | 1535 - Immediate | $1.72 | Ver detalhes |
Receptacles
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2033890363 | 0.175 BTB QUAD ROW REC EMBSTP PK | 36 | 0 - Immediate | $1.67 | Ver detalhes |
![]() | ![]() | 2033890323 | 0.175 BTB QUAD ROW REC EMBSTP PK | 32 | 2563 - Immediate | $2.41 | Ver detalhes |