PowerPlane Busbar Power Connectors

Molex's connectors are dimensionally compatible with competitors' connectors, allowing for drop-in replacement

Image of Molex's PowerPlane Busbar Power Connectors Molex's PowerPlane busbar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power distribution applications. High-conductivity copper alloy provides superior electrical performance. The available float-mount design allows up to ±1 mm of misalignment, facilitating blind-mating in deep racks. These connectors are dimensionally compatible with competitors' connectors, allowing for drop-in replacement for second-source opportunities. One part number mates with 3 mm and 3.18 mm-thick busbar tabs. The connectors facilitate mating with de facto output blades for typical power supply applications and silver plating offers lower resistance while providing excellent reliability and performance. Low voltage drop affords minimal heat generation. Multiple independent points of contact allow for 40% more points of contact than competitive products for high reliability and enhanced performance.

Physical specifications
  • Housing: high-temperature plastic
  • Contact: copper alloy
  • Mating surface: silver
  • Mounting tabs: tin
  • Underplating: nickel
  • Operating temperature range: -40°C to +105°C
Mechanical specifications
  • Durability (min.): 100 cycles
Electrical specifications
  • Voltage (max.): 600 VAC
Markets and applications
  • Consumer
    • Power connections
  • Data center solutions
    • Routers
  • Networking
    • Network interfaces
    • Networking equipment
    • Power supplies
    • Rack-mount servers
  • Commercial vehicles
  • Telecommunications
    • Base stations
    • Routers
    • Switches
  • Industrial automation
    • Automobile construction equipment
  • Energy storage systems
    • Electrical switch panels

Blogs

PowerPlane Busbar Power Connector Family

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN TERM BLK BUSBAR SUP0457111000CONN TERM BLK BUSBAR SUP273 - Immediate$15.36Ver detalhes
7RA BBC ASSEMBLY_SCREW21319100017RA BBC ASSEMBLY_SCREW0 - Immediate$13.42Ver detalhes
7RA BBC ASSEMBLY_TH21320500017RA BBC ASSEMBLY_TH199 - Immediate$12.62Ver detalhes
10VT BBC ASSY_SINGLE HOLE213274000410VT BBC ASSY_SINGLE HOLE134 - Immediate$12.95Ver detalhes
10VT BBC ASSY_SINGLE HOLE213274100410VT BBC ASSY_SINGLE HOLE38 - Immediate$12.18Ver detalhes
10VT BBC ASSY_DUAL HOLES_213274000310VT BBC ASSY_DUAL HOLES_141 - Immediate$12.95Ver detalhes
10VT BBC ASSY_DUAL HOLES_213274100310VT BBC ASSY_DUAL HOLES_66 - Immediate$12.95Ver detalhes
Updated: 2021-07-30
Published: 2017-11-15