Picoflex SMT Latched Header

Molex Introduces the Pitch Picoflex SMT Latched Header at DigiKey

image of Molex Picoflex SMT Latched HeaderMolex has introduced the Picoflex SMT Header with positive retention latches to provide a robust and reliable wire-to-board connection with increased retention force for rugged applications and high-vibration environments. Adding to Molex’s already extensive range of Picoflex connectors, which are suitable for many high-density applications where space is at a premium and power and signal are required, these more rugged versions are suited to a variety of demanding applications for the industrial, automotive, medical and multimedia industries. The Picoflex latch design increases the retention force between the header and receptacle by at least 50% compared to Molex’s standard friction-lock header.

Features
  • Standard interface design, making the Molex Picoflex fully backward compatible.
  • High-profile polarizing peg, which avoids mismating of the header and receptacle.
  • Polyphthalamide (PPA) housing material enables toleration temperatures of up to +260°C.
  • Optional gold plating, as opposed to the standard tin plating, for easier mating.

Header Male Pins T-H-Black Gold

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 4POS 1.27MM0903257004CONN HEADER VERT 4POS 1.27MM0 - Immediate$1.70Ver detalhes
CONN HEADER VERT 6POS 1.27MM0903257006CONN HEADER VERT 6POS 1.27MM0 - Immediate
2112 - Marketplace
$1.70Ver detalhes
CONN HEADER VERT 8POS 1.27MM0903257008CONN HEADER VERT 8POS 1.27MM13 - Immediate
904 - Marketplace
$2.87Ver detalhes
CONN HEADER VERT 10POS 1.27MM0903257010CONN HEADER VERT 10POS 1.27MM62 - Immediate$5.00Ver detalhes
CONN HEADER VERT 12POS 1.27MM0903257012CONN HEADER VERT 12POS 1.27MM0 - Immediate$2.73Ver detalhes
CONN HEADER VERT 14POS 1.27MM0903257014CONN HEADER VERT 14POS 1.27MM1607 - Immediate$4.12Ver detalhes
CONN HEADER VERT 16POS 1.27MM0903257016CONN HEADER VERT 16POS 1.27MM0 - Immediate$2.46Ver detalhes
CONN HEADER VERT 18POS 1.27MM0903257018CONN HEADER VERT 18POS 1.27MM0 - Immediate
153 - Marketplace
$3.87Ver detalhes
CONN HEADER VERT 20POS 1.27MM0903257020CONN HEADER VERT 20POS 1.27MM0 - Immediate$3.05Ver detalhes

Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT SMT VERT HDR ZIF FLIP-TYPE0766500120KIT SMT VERT HDR ZIF FLIP-TYPE1 - Immediate$63.51Ver detalhes
KIT PICOFLEX ALL INCLUSIVE0766500124KIT PICOFLEX ALL INCLUSIVE0 - Immediate$28.56Ver detalhes
KIT PICOBLADE 1.25MM WTW0766500125KIT PICOBLADE 1.25MM WTW7 - Immediate$31.25Ver detalhes
KIT PICOBLADE 1.25MM VERT HDR0766500126KIT PICOBLADE 1.25MM VERT HDR0 - Immediate$47.16Ver detalhes
KIT PICOBLADE 1.25MM RA HDR0766500127KIT PICOBLADE 1.25MM RA HDR0 - Immediate$48.52Ver detalhes
KIT PICOBLADE ALL INCLUSIVE0766500128KIT PICOBLADE ALL INCLUSIVE0 - Immediate$60.35Ver detalhes
KIT PICOBLADE WTB ALL INCLUSIVE0766500129KIT PICOBLADE WTB ALL INCLUSIVE0 - Immediate$41.23Ver detalhes

Rectangular-Board In Direct Wire To Board Tin

ImagemNúmero de peça do fabricanteDescriçãoPasso no lado da placaAvailable QuantityPreçoVer detalhes
CONN DIP HDR IDC 4P 26-28AWG PCB0905841304CONN DIP HDR IDC 4P 26-28AWG PCB0,100" (2,54mm)562 - Immediate$0.63Ver detalhes
CONN DIP HDR IDC 8P 26-28AWG PCB0905841308CONN DIP HDR IDC 8P 26-28AWG PCB0,100" (2,54mm)513 - Immediate$0.20Ver detalhes
CONN DIP HDR IDC 10POS PCB0905841310CONN DIP HDR IDC 10POS PCB0,100" (2,54mm)2252 - Immediate$0.85Ver detalhes
CONN DIP HDR IDC 12POS PCB0905841312CONN DIP HDR IDC 12POS PCB0,100" (2,54mm)54 - Immediate$1.72Ver detalhes
CONN DIP HDR IDC 16POS PCB0905841316CONN DIP HDR IDC 16POS PCB0,100" (2,54mm)0 - Immediate$0.66Ver detalhes
CONN DIP HDR IDC 18POS PCB0905841318CONN DIP HDR IDC 18POS PCB0,100" (2,54mm)0 - Immediate$2.25Ver detalhes
CONN DIP HDR IDC 20POS PCB0905841320CONN DIP HDR IDC 20POS PCB0,100" (2,54mm)0 - Immediate$1.73Ver detalhes
CONN DIP HDR IDC 26POS PCB0905841326CONN DIP HDR IDC 26POS PCB0,100" (2,54mm)0 - Immediate$1.05Ver detalhes

Rectangular-Free Hanging Panel Mount Gold

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 12POS IDC 26-28AWG0903273312CONN RCPT 12POS IDC 26-28AWG5183 - Immediate$4.06Ver detalhes
CONN RCPT 14POS IDC 26-28AWG0903273314CONN RCPT 14POS IDC 26-28AWG1311 - Immediate$4.61Ver detalhes
CONN RCPT 16POS IDC 26-28AWG0903273316CONN RCPT 16POS IDC 26-28AWG2633 - Immediate$4.16Ver detalhes
CONN RCPT 18POS IDC 26-28AWG0903273318CONN RCPT 18POS IDC 26-28AWG5460 - Immediate$6.32Ver detalhes
CONN RCPT 20POS IDC 26-28AWG0903273320CONN RCPT 20POS IDC 26-28AWG2288 - Immediate$6.53Ver detalhes
CONN RCPT 26POS IDC 26-28AWG0903273326CONN RCPT 26POS IDC 26-28AWG2781 - Immediate$7.55Ver detalhes

Rectangular-Free Hanging Panel Mount Tin

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAvailable QuantityPreçoVer detalhes
CONN RCPT 20POS IDC 26-28AWG TIN0903270320CONN RCPT 20POS IDC 26-28AWG TIN200,050" (1,27mm)11215 - Immediate$1.03Ver detalhes
Published: 2009-09-09