Pico-Lock 1.50 mm Pitch Wire-to-Board Connector System
Molex’s Pico-Lock system features a positive lock that maintains a connection even when subjected to shock or vibration
Molex’s 1.50 mm Pico-Lock wire-to-board connector system is ideal for applications requiring ultra-low profile, high current, and secure locking.
Notebook and tablet PCs with large graphic displays continue to get thinner in design and more powerful in functionality. This combination has created a need for a different style of connector with a very low profile, high current-carrying capability, and a robust positive lock to maintain a connection even when subjected to shock or vibration. The Pico-Lock system, also available in a 1.00 mm pitch version, is the first miniature wire-to-board connector system to combine all these features to meet these needs.
- Rated current (max.)
- 24 AWG
- 4 circuit - 2.5 A
- 8 circuit - 2.5 A
- 12 circuit - 2.5 A
- 26 AWG
- 4 circuit - 32.5 A
- 8 circuit - 2.0 A
- 12 circuit - 2.0 A
- 28 AWG
- 4 circuit - 2.0 A
- 8 circuit - 2.0 A
- 12 circuit - 1.5 A
- 30 AWG
- 4 circuit - 2.0 A
- 8 circuit - 1.5 A
- 12 circuit - 1.5 A
- 32 AWG
- 4 circuit - 1.5 A
- 8 circuit - 1.5 A
- 12 circuit - 1.0 A
- 24 AWG
- Mechanical
- Housing (positive lock) strength: 10N (1.02 kgf) MIN.
- Pitch (min.): 1.50 mm
- Pin retention force (min.): 0.5 N (0.05 kgf)
- Durability (min.): 30 cycle
- Industrial
- Factory automation
- Power supplies
- Security systems
- Smart meters
- Surveillance cameras
- Lighting
- LED lighting
- Transformers
- Smartphones and mobile devices
- Tablets
- Telecommunications/networking
- Wireless modems
- Automotive
- Control units
- Heads-up displays
- Infotainment systems
- Interior equipment manufacturers
- Mirrors
- Consumer
- Gaming equipment
- LCD TVs
- LED TVs
- Notebook PCs
- Tablets
Pico-Lock 504051 Series Receptacles
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5040510201 | CONN RCPT HSG 2POS 1.50MM | 41895 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | 5040510301 | CONN RCPT HSG 3POS 1.50MM | 73849 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | 5040510901 | CONN RCPT HSG 9POS 1.50MM | 0 - Immediate | $0.70 | Ver detalhes |
![]() | ![]() | 5040511101 | CONN RCPT HSG 11POS 1.50MM | 30907 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | 5040510501 | CONN RCPT HSG 5POS 1.50MM | 23174 - Immediate | $0.58 | Ver detalhes |
Pico-Lock 504050 Series Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5040500291 | CONN HEADER SMD R/A 2POS 1.5MM | 8125 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 5040500391 | CONN HEADER SMD R/A 3POS 1.5MM | 972 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | 5040500991 | CONN HEADER SMD R/A 9POS 1.5MM | 11906 - Immediate | $2.07 | Ver detalhes |
![]() | ![]() | 5040501191 | CONN HEADER SMD R/A 11POS 1.5MM | 2983 - Immediate | $2.19 | Ver detalhes |
![]() | ![]() | 5040500491 | CONN HEADER SMD R/A 4POS 1.5MM | 36929 - Immediate | $1.03 | Ver detalhes |