One-Touch FFC/FPC Easy-On Connectors

Molex's connectors have a visible release button that allows for easy release operation

Image of Molex's One-Touch FFC/FPC Easy-On Connectors Molex's one-touch connectors feature single-step mating with an auto lock-nail mechanism and high retention force for quick and reliable connection and easy operation, making these connectors ideal for many industries. The one-touch has a visible release button that allows for easy release operation. A wide FFC/FPC mouth helps in easy insertion, and an auto-lock assembly-line benefits the customer manufacturing line.

Features
  • Electrical
    • Voltage (max.): 50 V
    • Current (max.): 0.5 A
    • Contact resistance (max.): 40 mΩ
    • Dielectric withstanding voltage: 125 VAC
    • Insulation resistance (min.): 50 MΩ
  • Mechanical
    • Durability (min.): 20 cycles
  • Physical
    • Housing: LCP
    • Button: LCP
    • Contact: copper alloy
  • Plating
    • Signal contact area: gold (Au)
    • Signal solder tail area: gold
    • Nail solder tail area: tin (Sn)
    • Ground contact area: tin (optional)
    • Ground solder tail area: tin (optional)
  • Underplating: nickel (Ni)
  • FFC/FPC thickness
    • 0.30 mm ±0.05 mm (standard without ground)
    • 0.33 mm ±0.03 mm (option with ground)
  • Operating temperature range: -40°C to +105°C / -40°C to +125°C
Markets and applications
  • Connected home/home appliances
    • Smart appliances
    • Smart connected appliances
    • Vending machines
  • Automotive
    • Connected mobility
    • Comfort and infotainment
  • Data/computing
    • Severs/networking/storage
  • Consumer
    • Home entertainment
    • Flat LCD/LED display panels
    • Home security
  • Industrial
    • Connectivity
    • Signal
  • Industrial automation
    • Automotive assembly line

One-Touch FFC/FPC Easy-On Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoTipo de terminação do caboAvailable QuantityPreçoVer detalhes
CONN FFC VERT 35POS 0.5MM SMD2004850535CONN FFC VERT 35POS 0.5MM SMD350,020" (0,50mm)Entalhado4824 - Immediate$2.81Ver detalhes
CONN FFC BOTTOM 40POS 0.5MM R/A2004850440CONN FFC BOTTOM 40POS 0.5MM R/A400,020" (0,50mm)Entalhado969 - Immediate$2.94Ver detalhes
CONN FFC BOTTOM 40POS 0.5MM SMD2004850540CONN FFC BOTTOM 40POS 0.5MM SMD400,020" (0,50mm)Entalhado12265 - Immediate$3.00Ver detalhes
CONN FFC BOTTOM 10POS 0.5MM R/A2004850610CONN FFC BOTTOM 10POS 0.5MM R/A100,020" (0,50mm)Entalhado21228 - Immediate$1.87Ver detalhes
CONN FFC BOTTOM 10POS 0.5MM SMD2004850710CONN FFC BOTTOM 10POS 0.5MM SMD100,020" (0,50mm)Entalhado9344 - Immediate$1.93Ver detalhes
CONN FFC BOTTOM 20POS 0.5MM R/A2004850420CONN FFC BOTTOM 20POS 0.5MM R/A200,020" (0,50mm)Entalhado12936 - Immediate$2.17Ver detalhes
CONN FFC VERT 20POS 0.5MM SMD2004850520CONN FFC VERT 20POS 0.5MM SMD200,020" (0,50mm)Entalhado1787 - Immediate$2.41Ver detalhes
CONN FFC BOTTOM 30POS 0.5MM R/A2004850430CONN FFC BOTTOM 30POS 0.5MM R/A300,020" (0,50mm)Entalhado10354 - Immediate$2.56Ver detalhes
CONN FFC VERT 30POS 0.5MM SMD2004850530CONN FFC VERT 30POS 0.5MM SMD300,020" (0,50mm)Entalhado9151 - Immediate$2.62Ver detalhes
CONN FFC BOTTOM 35POS 0.5MM R/A2004850435CONN FFC BOTTOM 35POS 0.5MM R/A350,020" (0,50mm)Entalhado1842 - Immediate$2.75Ver detalhes
Published: 2021-03-11