On-Metal Wi-Fi® Antenna

Molex's external antennas can be mounted directly onto a metal surface without compromising RF performance

Image of Molex's On-Metal Wi-Fi Antenna Molex’s off-the-shelf 2.4 GHz and 5 GHz Wi-Fi/Bluetooth® external antennas are available in various configurations and offer high RF performance and reliability for wireless and networking applications. The metal surface mount allows mounting directly onto a metal surface without compromising RF performance. These antennas mate with SMA and U.FL connectors and offer a peak gain of 2.0 dBi and 5.5 dBi.

Markets and Applications
  • IoT
    • Wireless solutions
    • Smart factories/industries/cities
    • IoT and IT infrastructures
  • Telecommunications/networking
    • Infrastructure/networking
  • Commercial vehicles
    • Networking
  • Connected homes
    • Security and surveillance
    • Home automation
    • Home streaming
    • Entertainment
    • Smart appliances
    • Energy and utilities

On-Metal Wi-Fi® Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOLEX ON-METAL WIFI EXTERNAL ANT2158680001MOLEX ON-METAL WIFI EXTERNAL ANT165 - Immediate$20.04Ver detalhes
Published: 2021-03-09