Nano-Pitch I/O Interconnect System

Molex's Nano-Pitch I/O interconnect system is redefining PCIe® and SAS solutions in the storage, mobile, and enterprise industries

Image of Molex's Nano-Pitch I/O Interconnect System Today's data transfer needs call for increased port density and speed in smaller packaging. Molex's Nano-Pitch I/O interconnect system moves data at 25 Gbps, making this one of the densest, fastest, and smallest I/O connectors in the industry.

Consumer electronics and enterprise servers and storage customers desire capabilities for simple download to external storage systems across a multitude of protocols. The Nano-Pitch I/O interconnect system is compatible with all known PCIe, SAS, and SATA protocols, as well as future-proofed for PCIe Gen 4 (16 GT/s) and SAS 4 (25 Gbps). This system will solve space and performance issues in download systems well into the future.

With industry-leading port density, multi-protocol support, and enhanced signal integrity, Nano-Pitch I/O interconnect system and cable assemblies are redefining PCIe and SAS solutions in the storage, mobile, and enterprise industries.

Applications
  • Data/computing
    • Data center and enterprise storage systems
    • Host bus adapter (HBA) servers
    • JBODs
    • Redundant array of individual disks (RAIDs)
    • Storage racks
  • Telecommunications/networking
    • Routers
    • Servers
    • Switches

Nano-Pitch I/O Cables

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorCorAvailable QuantityPreçoVer detalhes
CABLE ASSY PCIE X8 M-M 300MM2050581000CABLE ASSY PCIE X8 M-M 300MMPlugue para plugue-0 - Immediate$80.65Ver detalhes
CABLE M-M 500MM2021431001CABLE M-M 500MMPlugue para pluguePreto57 - Immediate$76.20Ver detalhes

Nano-Pitch I/O Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoRecursosEspessura do acabamento do contatoAvailable QuantityPreçoVer detalhes
CONN NANO-PITCH I/O RCPT 42P RA1719820142CONN NANO-PITCH I/O RCPT 42P RASoldaGuia de placa, retenção de solda0,29PSI (0,76µm)1939 - Immediate$7.25Ver detalhes
CONN NANO-PITCH I/O RCPT 42P RA1719821142CONN NANO-PITCH I/O RCPT 42P RASoldaGuia de placa0,29PSI (0,76µm)162 - Immediate$8.63Ver detalhes
CONN NANO-PITCH I/O RCPT 42P SMD1719832042CONN NANO-PITCH I/O RCPT 42P SMDSoldaGuia de placa, tampa0,29PSI (0,76µm)2862 - Immediate$7.55Ver detalhes
CONN NANO-PITCH I/O RCPT 80P SMD1731620338CONN NANO-PITCH I/O RCPT 80P SMDSoldaGuia de placa, tampa pick and place0,29PSI (0,76µm)803 - Immediate$12.11Ver detalhes
CONN NANO-PITCH I/O RCPT 80P RA1731620132CONN NANO-PITCH I/O RCPT 80P RASoldaGuia de placa0,29PSI (0,76µm)1399 - Immediate$9.89Ver detalhes
Published: 2018-10-25