MX150 Backshells

Molex's field-proven sealed connector system is designed for automotive and commercial vehicle power and signal applications

Image of Molex's MX150 Backshells Molex's MX150 sealed connector system with a USCAR interface offers a compact package, superior operating temperature, and a current rating of up to 22 A for power and signal applications in the automotive and commercial vehicle markets. These single-row and dual-row backshells have wire dress covers that are available in 2-circuit, 3-circuit, 6-circuit, 8-circuit, 12-circuit, 16-circuit, and 20-circuit sizes. They provide additional protection of the wires out the back of the connector while securing cable bundles and providing strain relief. The backshells are designed to be used on various MX150 family products and should only be installed when the connector assembly is complete and after all connector and harness testing has passed end-of-line validation. Please refer to the application specification link below for assembly and disassembly instructions for the specific circuit size of the connector being used.

Application Specifications

MX150 Backshells

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
MX150 2X8/2X10 BACKSHELL ADAPTOR0349511631MX150 2X8/2X10 BACKSHELL ADAPTORSérie MX1504449 - Immediate$1.31Ver detalhes
MX150 2X4 RCPT BACKSHELL W/ RIB0349510811MX150 2X4 RCPT BACKSHELL W/ RIBSérie MX1502354 - Immediate$1.66Ver detalhes
MX150 2X10 RCPT BACKSHELL BLK W/0349512011MX150 2X10 RCPT BACKSHELL BLK W/Série MX1506314 - Immediate$2.25Ver detalhes
MX150 2X4 BLD BACKSHELL W/ RIB0349500811MX150 2X4 BLD BACKSHELL W/ RIBSérie MX1502143 - Immediate$2.06Ver detalhes
MX150 2X10 BLD BACKSHELL BLK W/0349502011MX150 2X10 BLD BACKSHELL BLK W/Série MX1502702 - Immediate$2.65Ver detalhes
Published: 2021-04-20