MultiCat Mid-Power Connectors with Precision-Machined Contacts
Molex's compact connectors offer design flexibility for applications requiring midrange power
Molex's compact MultiCat mid-power connectors with precision-machined contacts can be mated quickly and ensure superior durability and proper connection via connector position assurance (CPA), making them effective in multiple industry categories. These lightweight and compact wire-to-wire and wire-to-board (vertical only) connectors accommodate between 20 AWG and 28 AWG wire. The MultiCat mid-power connectors offer design flexibility for applications requiring midrange power and they help to mitigate space and weight constraints. The 2-piece hermaphroditic backshell secures the cable and provides strain relief. The backshell's 2-piece design allows easy access to actuate the CPA and locking mechanism without removing the backshells for quick mating and unmating. Mid-power current provides 6.5 A per contact and has at least 500 mating cycles. Easy connection and disconnection are assisted by a maximum mating force per contact of 3.4 N and a minimum unmating force per contact greater than or equal to 0.2 Nm, helping to lessen operator fatigue.
- Contact insertion force into housing (max.): 30 N
- Contact retention to housing (min.): 50 N
- Latch strength (min.): 150 N
- Mating force (max.): 3.4 N per circuit
- Unmating force (min.): 0.2 N per circuit
- Durability (max.): 500 cycles
- Maximum voltage: 500 VAC/DC
- Maximum current: 6.5 A per contact
- Maximum contact resistance: <5 mΩ
- Dielectric withstanding voltage: 2000 VAC
- Industrial automation
- Industrial motors
- Commercial vehicle telecommunications
- Receivers
- Satellite dishes
- Commercial aviation
- Unmanned vehicles
- Drones
- Commercial aircraft cabins
Blog
MultiCat Mid-Power Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2059290080 | MULTICAT MID-POWER HERMAPHRODITI | 0 - Immediate 5994 - Marketplace | $0.86 | Ver detalhes |
![]() | ![]() | 2029351000 | MULTICAT MID-POWER CRIMP TERMINA | 2682 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | 2029361000 | MULTICAT MID-POWER CRIMP TERMINA | 0 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | 2059250010 | CONN PLUG HSG 8POS 3.60MM | 438 - Immediate | $3.84 | Ver detalhes |
![]() | ![]() | 2059260010 | CONN RCPT HSG 8POS 3.60MM | 0 - Immediate 9186 - Marketplace | $2.06 | Ver detalhes |
![]() | ![]() | 2059271110 | CONN HEADER VERT 8POS 3.18MM | 0 - Immediate 2320 - Marketplace | $7.18 | Ver detalhes |