Multi-Hub 5-in-1 Antenna

Molex's antenna is ideal for advanced commercial vehicle and wireless applications

Image of Molex's Multi-Hub 5-in-1 Antenna Molex's multi-hub 5-in-1 antenna features 5G, Wi-Fi®, and GPS functionality with an IP67 rating and easy mounting in a low-profile design, making it ideal for advanced commercial vehicle and wireless applications. Each lead is equipped with an SMA connector. This multi-hub is ideal for diverse and advanced applications.

Applications
  • Commercial vehicles
    • Networking
    • Smart vehicles
    • T-boxes
    • Specialized vehicles
  • IoT
    • IoT and IT infrastructure
    • Advanced industry IoT
  • Telecommunications/networking
    • Infrastructure/networking
  • Applicable industry standards
    • IP67
    • RoHS
Features
  • Frequencies
    • Cellular 5G: 698 MHz to 960 MHz and 1710 MHz to 5 GHz
    • Wi-Fi: 2.4 GHz, 5 GHz, and 6 GHz
    • GPS: 1575 MHz
  • RF power: 2 W
  • Average total radiation efficiency
  • Peak gain (dBi)
  • Impedance: 50 Ω

Multi-Hub 5-in-1 Antenna

ImagemNúmero de peça do fabricanteDescriçãoGrupo de frequênciaFrequência (ressonância/faixa)Faixa de frequênciaAvailable QuantityPreçoVer detalhes
MOLEX MULTI-HUB ANTENNA2165891000MOLEX MULTI-HUB ANTENNABanda larga829MHz, 1,581GHz, 1,6GHz, 2,2GHz, 2,45GHz, 4,15GHz, 5,5GHz698MHz a 960MHz, 1,5GHz a 1,7GHz, 1,71GHz a 2,69GHz, 3,3GHz a 5GHz, 5GHz a 6GHz26 - Immediate$114.57Ver detalhes
Published: 2021-03-23